PTV Side-Entry Push-In Connection Terminal Blocks
Phoenix Contact’s PTV blocks' tool-free, push-in connections enable time-saving wiring
Phoenix Contact’s PTV side-entry push-in terminal blocks combine the clarity of screw connection with the ease of push-in connection. This enables clearer wiring, eliminating bending of wires in confined spaces, and makes it easier to apply wire markings and identify connection markings.
PTV blocks are available in 2.5 mm2 cross-section, including feed-through, three-conductor (-TWIN), and four-conductor (-QUATTRO) configurations. PTV blocks enable time-saving wiring due to tool-free, push-in connections. PTV are part of the Clipline Complete family of terminal blocks.
- Clear wiring because of lateral conductor entry
- Push-in technology using the same orange pushbutton and leg-spring design as top-entry PT
- Part of the Clipline Complete family of terminal blocks, utilizing the same accessories as other connection technologies
- UL recognized
- The design allows for clearer marking of the terminal block and wire
- Available in a 2.5 mm2 cross-section, including feed-through, -TWIN, and -QUATTRO configurations
- All current variations are available in -PE ground versions, as well as blue-colored options
PTV Side-Entry Push-In Connection Terminal Blocks
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1078962 | CONN TERM BLK FEED THRU 12-26AWG | 898 - Immediate 4700 - Factory Stock | $10.11 | Vis detaljer |
![]() | ![]() | 1078963 | CONN TERM BLK FEED THRU 12-26AWG | 0 - Immediate 11000 - Factory Stock | $35.64 | Vis detaljer |
![]() | ![]() | 1078966 | CONN TERM BLK FEED THRU 12-26AWG | 244 - Immediate | $11.76 | Vis detaljer |
![]() | ![]() | 1078971 | CONN TERM BLK FEED THRU 12-26AWG | 148 - Immediate | $11.76 | Vis detaljer |
![]() | ![]() | 1078991 | CONN TERM BLK FEED THRU 12-26AWG | 48 - Immediate | $39.82 | Vis detaljer |
![]() | ![]() | 1078999 | CONN TERM BLK FEED THRU 12-26AWG | 3297 - Immediate | $16.68 | Vis detaljer |
![]() | ![]() | 1079006 | CONN TERM BLK FEED THRU 12-26AWG | 57 - Immediate | $16.68 | Vis detaljer |
![]() | ![]() | 1079012 | CONN TERM BLK FEED THRU 12-26AWG | 298 - Immediate 1100 - Factory Stock | $53.91 | Vis detaljer |
![]() | 1079914 | CONN TERM BLK FEED THRU 12-26AWG | 0 - Immediate | $5.08 | Vis detaljer | |
![]() | 1079916 | CONN TERM BLK FEED THRU 12-26AWG | 0 - Immediate | $5.08 | Vis detaljer | |
![]() | 1079917 | CONN TERM BLK FEED THRU 12-26AWG | 0 - Immediate | $5.77 | Vis detaljer |