PTV 6 Industrial Cabinet Connectivity
Phoenix Contact's PTV terminal block portfolio is available in 6 mm2
Phoenix Contact's increasingly popular PTV family is available with a 6 mm² portfolio accepting wires up to 8 AWG. PTV 6 provides the best of both worlds with the speed, simplicity, and reliability of push-in connection paired with the side entry of a standard screw connection terminal block. This addition makes the PTV family even larger, including 2.5 mm² to 6 mm² with feedthrough blocks in various colors, ground blocks, disconnection/component blocks, multilevel, and fuse blocks. The 6 mm² blocks are UL recognized to 600 V, 40 A, and offer a 20 AWG to 8 AWG wire range. The PTV 6 family is available in multiple colors and with a variety of connection point options.
Features
- Side entry allows for clearer marking and wire identification
- Saves space, especially in shallow cabinets
- No bending of wires required, as they come right out of the wire duct into the terminal block
- Drop-in push-in technology replacement for screw connection blocks
PTV 6 Industrial Cabinet Connectivity
| Billede | Manufacturer Part Number | Beskrivelse | Antal niveauer | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1116734 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 980 - Immediate 9800 - Factory Stock | $19.21 | Vis detaljer |
![]() | ![]() | 1116735 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 0 - Immediate | $19.21 | Vis detaljer |
![]() | ![]() | 1116736 | GROUND MODULAR TERMINAL BLOCK, N | 1 | 0 - Immediate | $47.74 | Vis detaljer |
![]() | ![]() | 1116737 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 32 - Immediate | $27.58 | Vis detaljer |
![]() | ![]() | 1116738 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 10 - Immediate | $27.58 | Vis detaljer |
![]() | ![]() | 1116739 | GROUND MODULAR TERMINAL BLOCK, N | 1 | 49 - Immediate | $63.78 | Vis detaljer |
![]() | ![]() | 1116740 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 0 - Immediate | $34.93 | Vis detaljer |
![]() | ![]() | 1116741 | GROUND MODULAR TERMINAL BLOCK, N | 1 | 0 - Immediate | $80.52 | Vis detaljer |
![]() | ![]() | 1116871 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 0 - Immediate | $34.93 | Vis detaljer |
![]() | ![]() | 1291904 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 60 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1291906 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 131 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1291913 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 49 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1291917 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 19 - Immediate | $28.47 | Vis detaljer |
![]() | ![]() | 1291918 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 55 - Immediate | $28.47 | Vis detaljer |
![]() | ![]() | 1291919 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 46 - Immediate | $28.47 | Vis detaljer |
![]() | ![]() | 1291922 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 50 - Immediate 50 - Factory Stock | $28.47 | Vis detaljer |
![]() | ![]() | 1291927 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 0 - Immediate | $36.90 | Vis detaljer |
![]() | ![]() | 1291928 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 0 - Immediate | $36.90 | Vis detaljer |
![]() | ![]() | 1291930 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 0 - Immediate | $36.90 | Vis detaljer |
![]() | ![]() | 1291931 | FEED-THROUGH TERMINAL BLOCK, NOM | 1 | 174 - Immediate | $36.90 | Vis detaljer |