PRC Energy Distribution Connectors
Phoenix Contact's PRC connector line meets the typical needs for power trunk and drop applications
Phoenix Contact's features its PRC connector line with energy distribution modules and patch cables. The energy distribution modules are available in either H or T distributors. These products meet the typical needs for power trunk and drop applications. They are available in 3- or 5-position connector configurations. The modules are available fully assembled or as an empty module for custom configuration.
Patch cables are available to complete a plug and play installation. The PRC cables are available in either single or double ended assemblies. Both 3- and 5-position PRC connector versions are offered. Various cable lengths ranging from 1 meter to 20 meters are available.
- Pre-assembled for fast on-site installation
- Optional empty distributor boxes for custom configuration
- Distributor panel mounting bracket included
- Rated up to IP69K
- Up to 32 A per contact
- 600 V UL rating
PRC Energy Distribution Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1079651 | CIRCULAR CONNECTORS (CABLE-SIDE) | 1 - Immediate | $736.17 | Vis detaljer |
![]() | ![]() | 1079660 | CIRCULAR CONNECTORS (CABLE-SIDE) | 1 - Immediate | $843.62 | Vis detaljer |
![]() | ![]() | 1079661 | CIRCULAR CONNECTORS (CABLE-SIDE) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1079650 | CIRCULAR CONNECTORS (CABLE-SIDE) | 1 - Immediate | $521.47 | Vis detaljer |
![]() | ![]() | 1079659 | CIRCULAR CONNECTORS (CABLE-SIDE) | 2 - Immediate | $582.82 | Vis detaljer |
![]() | ![]() | 1079658 | CIRCULAR CONNECTORS (CABLE-SIDE) | 4 - Immediate | $276.10 | Vis detaljer |
![]() | ![]() | 1021212 | CIRCULAR CONNECTORS (CABLE-SIDE) | 2 - Immediate | $199.33 | Vis detaljer |
PRC Patch Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1150679 | CABLE PHOTOVOLT PIN-WIRE 5WR 1M | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1150676 | CABLE PHOTOVOLT SKT-WIRE 5WR 1M | 1 - Immediate | $335.58 | Vis detaljer |
![]() | ![]() | 1150678 | CABLE PHOTOVOLT PIN 5WIRE 8.20' | 2 - Immediate | $487.20 | Vis detaljer |
![]() | ![]() | 1150675 | CABLE PHOTOVOLT SKT 5WIRE 8.20' | 1 - Immediate | $489.39 | Vis detaljer |
![]() | ![]() | 1150693 | CABLE PHOTOVOLT P-SKT 3WR 16.4' | 1 - Immediate | $602.88 | Vis detaljer |
![]() | ![]() | 1150677 | CABLE PHOTOVOLT PIN 5WIRE 16.4' | 22 - Immediate | $745.30 | Vis detaljer |
![]() | ![]() | 1150692 | CABLE PHOTOVOLT P-SKT 3WR 2.62' | 1 - Immediate | $834.36 | Vis detaljer |
![]() | ![]() | 1150682 | CABLE PHOTOVOLT P-SKT 5WR 16.4' | 1 - Immediate | $938.84 | Vis detaljer |
![]() | ![]() | 1150691 | CABLE PHOTOVOLTAIC P-SKT 3WR 20M | 1 - Immediate | $1,284.91 | Vis detaljer |
![]() | ![]() | 1150681 | CABLE PHOTOVOLT P-SKT 5WR 2.62' | 1 - Immediate 3 - Factory Stock | $1,461.99 | Vis detaljer |
![]() | ![]() | 1150680 | CABLE PHOTOVOLTAIC P-SKT 5WR 20M | 1 - Immediate | $2,495.23 | Vis detaljer |