Pluggable Terminal Blocks Pre-Printed with Numbered Positions
Phoenix Contact offers its standard connectors with each position of the connector numbered
To help prevent wiring errors in the field, Phoenix Contact's standard fixed and pluggable terminal blocks and connectors come pre-printed with the position locations numbered. These fixed and pluggable terminal blocks and connectors feature an industry-standard screw termination and can accept solid, stranded, or ferruled wires in sizes ranging from 28 AWG to 12 AWG. When wiring a connector or terminal block, it can be difficult to determine which wire goes in which position. By providing a permanent position indicator on the terminal blocks and connectors, it is much easier for an installer to determine where a wire needs to be terminated. The wire termination is easily accomplished with an industry-standard screw termination with no special tools are needed; a screwdriver of appropriate size is all that is necessary. Position sizes from 2 to 12 are available in either a 5.0 mm or 5.08 mm centerline spacing. Phoenix Contact terminal blocks and connectors are UL and CSA component recognized.
- Pre-printed terminal blocks and connectors indicating position
- Industry-standard screw termination
- Fixed or pluggable (plug/header) configurations
- Wire range from 28 AWG to 12 AWG
- Solid, stranded, or ferruled wire can be used
- Industrial controls
- Building automation
- I/O modules
- Test and measurement equipment
- Monitoring devices
MKDS Series
| Billede | Manufacturer Part Number | Beskrivelse | Afstand | Koblingsretning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1871526 | TERM BLK 2POS SIDE ENTRY 5MM PCB | 0,197" (5,00mm) | Vandret med kort | 0 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | 1872392 | TERM BLK 2P SIDE ENT 5.08MM PCB | 0,200" (5,08mm) | Vandret med kort | 45 - Immediate | $6.86 | Vis detaljer |
![]() | ![]() | 1889851 | TERM BLK 3POS SIDE ENTRY 5MM PCB | 0,197" (5,00mm) | Vandret med kort | 37 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | 1715857 | TERM BLK 3P SIDE ENT 5.08MM PCB | 0,200" (5,08mm) | Vandret med kort | 59 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | 1928194 | TERM BLK 4POS SIDE ENTRY 5MM PCB | 0,197" (5,00mm) | Vandret med kort | 4 - Immediate | $16.61 | Vis detaljer |
![]() | ![]() | 1715860 | TERM BLK 4P SIDE ENT 5.08MM PCB | 0,200" (5,08mm) | Vandret med kort | 21 - Immediate | $16.61 | Vis detaljer |
![]() | ![]() | 1907089 | TERM BLK 5P SIDE ENT 5.08MM PCB | 0,200" (5,08mm) | Vandret med kort | 26 - Immediate | $20.29 | Vis detaljer |
MKDSN Series
| Billede | Manufacturer Part Number | Beskrivelse | Afstand | Koblingsretning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1734656 | TERM BLK 2POS SIDE ENTRY 5MM PCB | 0,197" (5,00mm) | Vandret med kort | 1080 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | 1904383 | TERM BLK 2P SIDE ENT 5.08MM PCB | 0,200" (5,08mm) | Vandret med kort | 28 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | 1734669 | TERM BLK 3POS SIDE ENTRY 5MM PCB | 0,197" (5,00mm) | Vandret med kort | 22 - Immediate 600 - Factory Stock | $12.30 | Vis detaljer |
![]() | ![]() | 1933341 | TERM BLK 4POS SIDE ENTRY 5MM PCB | 0,197" (5,00mm) | Vandret med kort | 0 - Immediate | $16.21 | Vis detaljer |
MSTB Series
| Billede | Manufacturer Part Number | Beskrivelse | Afstand | Hovedretning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1829756 | TERM BLOCK PLUG 2POS 5MM | 0,197" (5,00mm) | - | 0 - Immediate | $12.55 | Vis detaljer |
![]() | ![]() | 1758364 | TERM BLOCK PLUG 2POS 5.08MM | 0,200" (5,08mm) | - | 9326 - Immediate | $12.55 | Vis detaljer |
![]() | ![]() | 1765344 | TERM BLOCK PLUG 3POS 5MM | 0,197" (5,00mm) | - | 0 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | 1762208 | TERM BLOCK PLUG 3POS 5.08MM | 0,200" (5,08mm) | - | 1818 - Immediate 800 - Factory Stock | $18.58 | Vis detaljer |
![]() | ![]() | 1751086 | TERM BLOCK PLUG 4POS 5MM | 0,197" (5,00mm) | - | 228 - Immediate 1800 - Factory Stock | $24.98 | Vis detaljer |
![]() | ![]() | 1758377 | TERM BLOCK PLUG 4POS 5.08MM | 0,200" (5,08mm) | - | 7115 - Immediate 900 - Factory Stock | $24.98 | Vis detaljer |
![]() | ![]() | 1826681 | TERM BLOCK PLUG 5POS 5MM | 0,197" (5,00mm) | - | 36 - Immediate | $31.19 | Vis detaljer |
![]() | ![]() | 1760006 | TERM BLOCK PLUG 5POS 5.08MM | 0,200" (5,08mm) | - | 531 - Immediate | $31.19 | Vis detaljer |