MPT and MUT Mini Terminal Blocks
Phoenix Contact's new mini push-in and screw terminal blocks
Phoenix Contact introduces a new line of push-in (MPT) and screw-clamp technology (MUT) terminal blocks with reduced size. Designed to fit on NS 15 DIN rail, MPT and MUT terminal blocks save space and can be used in smaller control boxes. They are ideal for accommodating the increasing miniaturization of machine switchgear and control cabinet designs.
MPT and MUT use the same dependable Phoenix Contact push-in and screw-clamp connection technologies as standard PT and UT terminal blocks to allow easy and reliable terminations with ferruled and stranded wire.
Compatible with the CLIPLINE Complete system of bridging, marking and test accessories, consider MPT and MUT for extra space-saving requirements.
Features
- MPT 1.5 Mini Push-in Technology
- 26 to 14 AWG
- UL-rated 15 A at 300 V
- UL-rated 5 A at 600 V
- Includes pluggable COMBI options using the same plugs as the standard-size terminal blocks
- MPT 2.5 Mini Push-in Technology
- 26 to 12 AWG
- UL-rated 20 A at 300 V
- UL-rated 5 A at 600 V
- MUT 2.5 Mini Screw Technology
- 24 to 12 AWG
- UL-rated 20 A at 300 V
- MUT 4 Mini Screw Technology
- 24 to 10 AWG
- UL-rated 30 A at 300 V
- Significant space savings for use with 15 mm DIN rail
- Universal test point allows for standardized test accessories independent of bridging
- Multiple marker locations for clear identification of termination points
MUT Screw Series
| Billede | Manufacturer Part Number | Beskrivelse | Afbrydertype | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3248030 | CONN TERM BLK FEED THRU 12-24AWG | - | 6749 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | 3248031 | CONN TERM BLK FEED THRU 12-24AWG | - | 0 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | 3248032 | CONN TERM BLK GROUND 12-24AWG | - | 958 - Immediate | $33.22 | Vis detaljer |
![]() | ![]() | 3248035 | CONN TERM BLK FEED THRU 10-24AWG | - | 2519 - Immediate 8400 - Factory Stock | $13.57 | Vis detaljer |
![]() | ![]() | 3248036 | CONN TERM BLK FEED THRU 10-24AWG | - | 15 - Immediate | $13.57 | Vis detaljer |
![]() | ![]() | 3248037 | CONN TERM BLK GROUND 10-24AWG | - | 483 - Immediate 250 - Factory Stock | $35.38 | Vis detaljer |
![]() | ![]() | 3248033 | CONN TERM BLK END PLATE GRAY | - | 4118 - Immediate 500 - Factory Stock | $5.20 | Vis detaljer |
![]() | ![]() | 3248034 | CONN TERM BLK END PLATE BLUE | - | 455 - Immediate | $5.20 | Vis detaljer |