Machine-to-Machine (M2M) Portables for Remote Support

Phoenix Contact's M2M cellular remote access allows users to access their equipment virtually anywhere

Image of Phoenix Contact's M2M Portables for Remote SupportPhoenix Contact’s M2M portables enable an integrator to ship the unit on-site for startups or support. The end-user simply plugs it in to establish a cellular connection. These devices are designed to provide a solution to time- and resource-consuming on-site support and field service calls. Being a separate cellular network, technicians don’t run into IT issues getting permission to access the enterprise network. End users can purchase these devices allowing them to plug in the secure M2M portable at a moment's notice. Field support can be done remotely rather than waiting for someone to physically come on-site.

Resources
Features
  • Rugged industrial case for shipping on-site
  • Pre-wired cellular system
  • Utilizes a secure VPN connection
  • mGuard secure cloud available

M2M Portables for Remote Support

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
M2M RS20002404252M2M RS20000 - Immediate$25,208.85Vis detaljer
M2M RS40002404230M2M RS40000 - Immediate$33,151.10Vis detaljer
REMOTE M2M TRANSMITTER1102358REMOTE M2M TRANSMITTER0 - Immediate$26,217.17Vis detaljer
REMOTE M2M TRANSMITTER1102357REMOTE M2M TRANSMITTER0 - Immediate$33,151.10Vis detaljer
REMOTE M2M TRANSMITTER1107518REMOTE M2M TRANSMITTER0 - Immediate$18,343.97Vis detaljer
REMOTE M2M TRANSMITTER1107519REMOTE M2M TRANSMITTER0 - Immediate$18,343.97Vis detaljer

Data Plans

BilledeManufacturer Part NumberBeskrivelseHukommelseTilgængeligt antal PrisVis detaljer
TRI SIM 2FF/3FF/4FF SIM AT&T200TRI SIM 2FF/3FF/4FF SIM AT&T-204 - Immediate$32.27Vis detaljer
TRI SIM 2FF/3FF/4FF SIM VZW250TRI SIM 2FF/3FF/4FF SIM VZW480KB Flash, 13KB RAM5519 - Immediate$39.43Vis detaljer
Published: 2020-04-03