M23 PRO Series Circular Connectors with ONECLICK

Phoenix Contact's M23 PRO series circular connectors with ONECLICK provide quick and safe connections

Image of Phoenix Contact's M23 PRO Series Circular Connectors with ONECLICK Phoenix Contact's M23 PRO series circular connectors offer uniform solutions for signal and power transmission. With the unique ONECLICK quick-locking system, users can connect devices quickly and safely.

Phoenix Contact features one of the most comprehensive ranges of industrial circular connectors on the market. Within this range, the M5-M12 and M17-M58 product lines complement each other seamlessly. Offering solutions for both standard metric screw connections, this series is also compatible with TE Connectivity (formerly Intercontec) Speedtec connectors.

After starting with a basic line for the M23 size, the M17-M40 PRO product line is now being expanded in stages.

Features and Benefits
  • Cross-manufacturer compatibility in standard and quick-locking systems
  • ONECLICK fast-locking system offers a visual, tactile, and audible clear locking position
  • Easy and reliable shield connection for cost-effective cable assembly
  • Cable connectors with vibration spring are reliable in the harshest conditions
  • Sleek design for highly convenient operation
  • Device connectors match existing flange dimensions
  • Vibration resistance up to 20 g
  • Overlapping cable clamping ranges
  • Backward-compatible with standard metric thread connectors
  • Degree of protection: IP66/IP68
  • Connection method: crimp
Specifications
  • Voltages: up to 630 V
  • Currents: up to 30 A
  • Number of positions: 6 to 19
  • Variants: available as pin and socket versions
  • Locking: ONECLICK fast-locking system suitable for standard device connectors
  • Backward-compatible with standard connections of metric threads

M17-M40 PRO Series Circular Connectors with ONECLICK

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN RCPT HSG MALE 8P PNL MT RA1628484CONN RCPT HSG MALE 8P PNL MT RA2 - Immediate$101.69Vis detaljer
CONN RCPT HSG MALE 6P PNL MT RA1628485CONN RCPT HSG MALE 6P PNL MT RA1 - Immediate$101.69Vis detaljer
CONN RCPT HSG MALE 8P PNL MT RA1628486CONN RCPT HSG MALE 8P PNL MT RA3 - Immediate$101.69Vis detaljer
CONN RCPT HSG MALE 6P PNL MT RA1628487CONN RCPT HSG MALE 6P PNL MT RA0 - Immediate$101.69Vis detaljer
CONN RCPT HSG FMALE 8P PNL MT RA1628488CONN RCPT HSG FMALE 8P PNL MT RA2 - Immediate$101.69Vis detaljer
Published: 2019-12-13