M17 PRO Hybrid and M23 Hybrid PCB Connectors
Phoenix Contact connectors provide a compact and powerful single-cable solution for transmitting data, signals, and power
The M17 PRO hybrid connector from Phoenix Contact is a compact and powerful single-cable solution for transmitting data, signals, and power. The M17 circular connector has a pole pattern that is in accordance with the IEC 61076-2-117 standard for maximum compatibility and flexibility.
The M23 hybrid PCB connector thrives in making compact connections for power, data, and signal with direct PCB connection. From servo control to hydraulics, this connector can provide connection from 600 VAC/800 VDC with Cat5 data transmission at 100 Mbits per second. The M23 Hybrid connector is RoHS II-rated for a future-proof lead-free housing.
- ONECLICK fast-locking system provides visual, audible, and haptic feedback
- Completely lead-free with ROHS II compliance
- Compact combination of power, data, and signal in one connector
- The first IEC-standardized connector in size M17
- 15% reduced height reduction compared to the standard M17 connectors
- Color and mechanical coding in the mating face
- 80% faster connector assembly
- 60% space savings inside the device
- No additional PCB connectors are necessary
- Wave and THR soldering are available
- Better EMC due to short distances
- RoHS II without exception
M17 PRO Hybrid Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1549165 | M17 CABLE CONNECTOR | 13 - Immediate 80 - Factory Stock | $174.67 | Vis detaljer |
![]() | ![]() | 1549166 | M17 DEVICE CONNECTOR FRONT MOUNT | 16 - Immediate 60 - Factory Stock | $155.84 | Vis detaljer |
![]() | ![]() | 1550175 | M17 CABLE CONNECTOR | 0 - Immediate | $174.67 | Vis detaljer |
![]() | ![]() | 1550178 | M17 CABLE CONNECTOR | 13 - Immediate 20 - Factory Stock | $174.67 | Vis detaljer |
![]() | ![]() | 1550191 | M17 DEVICE CONNECTOR FRONT MOUNT | 20 - Immediate 40 - Factory Stock | $149.81 | Vis detaljer |
![]() | ![]() | 1550197 | M17 DEVICE CONNECTOR FRONT MOUNT | 19 - Immediate 20 - Factory Stock | $149.81 | Vis detaljer |
![]() | ![]() | 1552213 | M17 DEVICE CONNECTOR FRONT MOUNT | 13 - Immediate 40 - Factory Stock | $90.03 | Vis detaljer |
M23 Hybrid Connectors and Components
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1554151 | M23 PCB HYBRID CONNECTOR | 9 - Immediate | $569.46 | Vis detaljer |
![]() | ![]() | 1692442 | SEALING RING FOR M23 HYBRID | 384 - Immediate 384 - Factory Stock | $3.42 | Vis detaljer |
![]() | ![]() | 1524754 | CONTACT INSERT STRAIGHT M23 HYBR | 48 - Immediate 288 - Factory Stock | $405.57 | Vis detaljer |
![]() | ![]() | 1555725 | HOUSING FOR M23 HYBRID WAVE SOLD | 24 - Immediate 720 - Factory Stock | $38.23 | Vis detaljer |
M17 PRO Accessories and Tooling
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1680547 | CRIMP CONTACT SOCKET | 0 - Immediate | $10.65 | Vis detaljer |
![]() | ![]() | 1680551 | CRIMP CONTACT SOCKET | 44 - Immediate | $10.65 | Vis detaljer |
![]() | ![]() | 1634155 | TOOL HAND CRIMPER CONTACTS SIDE | 0 - Immediate | $6,924.29 | Vis detaljer |
![]() | ![]() | 1634159 | LC-0116-01 | 2 - Immediate | $812.34 | Vis detaljer |
![]() | ![]() | 1634160 | LC-0144-00 | 1 - Immediate | $812.34 | Vis detaljer |
![]() | ![]() | 1634161 | Interconnect Misc | 1 - Immediate | $536.49 | Vis detaljer |