M12 Push-Pull Connectors
Phoenix Contact’s M12 connectors with push-pull fast-locking system are ideal for railway applications
Phoenix Contact’s M12 push-pull connectors have a fast-locking system that enables convenient and secure cabling of devices and systems with just one click. The one-click functionality provides interference-free, vibration-proof data communication, and signal transmission. These connectors will spring back if they are not properly locked. The M12 connectors are ideal for use in the railway industry and applications like the communication network in rail vehicles.
Video: Secure your data and signal connections with M12 Push-Pull connectors
- Receptacles are backward compatible with threaded connectors
- Versions with litz wires (flying leads) or for wave soldering, A- and D-coded
- THR housing screw connections for A, D, and X coding
- Robust connection – suitable for applications with high shock and vibration loads
- Reliable overall shielding braid even under extreme mechanical strain
- If not fully seated, the connector springs back
- Degree of protection: IP65 and IP67
- Remote I/Os
- WLAN switches
- Controllers
- Bus interfaces
M12 Push-Pull Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1021815 | CONN PLUG HSNG MALE 5POS INLINE | 0 - Immediate | $217.75 | Vis detaljer |
![]() | ![]() | 1021830 | CONN PLUG HSNG MALE 4POS INLINE | 5 - Immediate | $198.77 | Vis detaljer |
![]() | ![]() | 1027662 | CONN INSERT SHELL PNL MNT | 8 - Immediate | $35.45 | Vis detaljer |
![]() | ![]() | 1027669 | CONN RCPT FMALE 5POS GOLD SOLDER | 11 - Immediate | $82.88 | Vis detaljer |
![]() | ![]() | 1027678 | CONN INSERT SHELL PNL MNT | 5 - Immediate | $35.45 | Vis detaljer |
![]() | ![]() | 1027686 | CIRC CBL 4POS PLUG 1.64' | 0 - Immediate | $100.57 | Vis detaljer |
![]() | ![]() | 1021784 | CONN PLUG HSG MALE 8PS INLIN ANG | 1 - Immediate | $403.45 | Vis detaljer |
![]() | ![]() | 1021816 | CONN PLG HSG MALE 5P INLINE ANG | 5 - Immediate | $242.87 | Vis detaljer |
![]() | ![]() | 1021831 | CONN PLUG HSG MALE 4PS INLIN ANG | 1 - Immediate 93 - Factory Stock | $220.31 | Vis detaljer |
![]() | ![]() | 1021783 | CONN PLUG HSNG MALE 8POS INLINE | 4 - Immediate | $361.08 | Vis detaljer |
![]() | ![]() | 1027666 | CIRC CBL 5POS PLUG 1.64' | 4 - Immediate | $102.18 | Vis detaljer |
![]() | ![]() | 1027670 | CIRC CBL 4POS PLUG 1.64' | 2 - Immediate | $111.09 | Vis detaljer |
![]() | ![]() | 1027683 | CIRC CBL 5POS PLUG 1.64' | 0 - Immediate | $92.50 | Vis detaljer |
![]() | ![]() | 1027696 | CONN RCPT FMALE 4POS GOLD SOLDER | 0 - Immediate | $92.05 | Vis detaljer |