High-Flex Ethernet Cordsets

Phoenix Contact's 600 V-rated TPE cable jackets are suited for industrial data applications

Image of Phoenix Contact's High-Flex Ethernet Cordsets High-flex Ethernet cordsets are a member of Phoenix Contact's North American cabling portfolio. The increased complexity of automated processes is driving demand for network cables that can do more in limited space. Ethernet cables and cordsets can be run next to power circuits and have Power over Ethernet (PoE) capability and increased longevity in demanding industrial and robotic applications.

As Ethernet networking continues to grow, its use in industrial areas where equipment is close to high-voltage cabling increases. In addition to where Ethernet cables can go, what Ethernet cables can do is also expanding. Flex ratings (with a proper bend radius) have increased to allow for use beyond static applications. PoE is also changing the way Ethernet cables are used. Already in use in the commercial world for devices such as surveillance cameras, PoE is growing in popularity for the industrial world as well. Phoenix Contact's cable material is PoE-compliant when installed per recommendations in TIA TSB-184. Phoenix Contact's 600 volt-rated UL AWM 2463 Ethernet cable jacket meets NFPA 79 requirements to be run together with high-voltage power and signal cables. This benefit saves space and cost by eliminating the need to route Ethernet cables in separate paths.

Features and Benefits
  • Lateral flex bend cycles: up to 20 million cycles
  • Torsional flex cycles: up to 4.8 million cycles
  • Voltage rating (cable jacket): 600 V
  • Wire size: 24 AWG
  • Shielding style: SF/UTP
  • Temperature range: -40°C to +80°C
  • Category CAT5e (IEC 11801), up to 1 Gbps
  • UV-resistant CMX outdoor
  • Resistant to welding splashes
Applications
  • Robotics
  • Integrators/cabinet builders/panel shops
  • Factory automation
  • Machine builders
  • Surveillance (IP cameras for facilities or cities)
  • Vision cameras (quality inspection)
  • Network infrastructure (office to machine)

M12 Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CIRC CBL 8POS RCPT TO RCPT 6.56'1192111CIRC CBL 8POS RCPT TO RCPT 6.56'2 - Immediate$330.31Vis detaljer
CIRC CBL 8POS PLUG TO WIRE 16.4'1192117CIRC CBL 8POS PLUG TO WIRE 16.4'7 - Immediate
8 - Factory Stock
$312.43Vis detaljer
CIRC CBL 8POS RCPT TO WIRE 65.6'1192124CIRC CBL 8POS RCPT TO WIRE 65.6'4 - Immediate
10 - Factory Stock
$826.64Vis detaljer
CIRC CBL 4POS RCPT TO RCPT 65.6'1192149CIRC CBL 4POS RCPT TO RCPT 65.6'1 - Immediate
4 - Factory Stock
$741.31Vis detaljer
CIRC CBL 4POS RCPT TO RCPT 32.8'1192151CIRC CBL 4POS RCPT TO RCPT 32.8'46 - Immediate$473.31Vis detaljer

M12 to RJ45 Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CBL ASY CIRC 8P M TO RJ45 65.62'1192091CBL ASY CIRC 8P M TO RJ45 65.62'1 - Immediate
9 - Factory Stock
$909.39Vis detaljer
CBL ASSY CIRC 8P M TO RJ45 16.4"1192094CBL ASSY CIRC 8P M TO RJ45 16.4"0 - Immediate
33 - Factory Stock
$387.09Vis detaljer
CBL ASY CIRC 4P M TO RJ45 65.62'1192135CBL ASY CIRC 4P M TO RJ45 65.62'20 - Immediate$721.38Vis detaljer
CBL ASY CIRC 4P M TO RJ45 32.81'1192137CBL ASY CIRC 4P M TO RJ45 32.81'37 - Immediate$453.25Vis detaljer
CBL ASSY CIRC 4P M TO RJ45 1.64'1192140CBL ASSY CIRC 4P M TO RJ45 1.64'0 - Immediate
5 - Factory Stock
$198.62Vis detaljer
Published: 2021-12-10