FR 1.27 Board-to-Board Connectors
Phoenix Contact's board-to-board connectors are designed for high-power applications
The Phoenix Contact design team evaluated the design of the standard FP 1.27 and determined that with a redesign of the contact system, the performance of the product could be significantly enhanced. This redesign created the FR 1.27 product family. The product itself was enhanced in several ways. The current rating per contact has increased from 1.4 A to 2.3 A, allowing the connector to be used for higher-power applications. More position sizes, both smaller and larger, were also added. The largest improvement to the part is an increase in the data rate from 3 Gbps to 28 Gbps. Phoenix Contact is the first supplier to reach 28 Gbps in this size connector in this industry.
- 1.27 mm centerline spacing
- Current rating: 2.3 A per contact
- Available in 6, 12, 16, 20, 26, 32, 40, 50, 68, 80, 100 position counts
- Stack heights: 8 mm to 13.8 mm
- Up to 500 mating cycles
- 500 VAC
- Data rates up to 28 Gbps
- Able to do shorter pins and partial assembly
- Compatible with the old FP 1.27 as well as competitive product
- Industry 4.0
- IIoT applications
- Building automation
- Medical and dental equipment
Right Angle Female Headers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1337009 | CONN RECPT 1.27MM 6POS SMD RA | 580 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | 1337010 | CONN RECPT 1.27MM 12POS SMD RA | 416 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | 1337011 | CONN RECPT 1.27MM 16POS SMD RA | 560 - Immediate | $12.87 | Vis detaljer |
![]() | ![]() | 1337012 | CONN RECPT 1.27MM 20POS SMD RA | 139 - Immediate | $14.01 | Vis detaljer |
![]() | ![]() | 1337013 | CONN RECPT 1.27MM 26POS SMD RA | 204 - Immediate | $14.20 | Vis detaljer |
![]() | ![]() | 1337014 | CONN RECPT 1.27MM 32POS SMD RA | 845 - Immediate | $15.79 | Vis detaljer |
![]() | ![]() | 1337015 | CONN RECPT 1.27MM 40POS SMD RA | 1063 - Immediate | $17.18 | Vis detaljer |
![]() | ![]() | 1337018 | CONN RECPT 1.27MM 50POS SMD RA | 350 - Immediate | $18.70 | Vis detaljer |
![]() | ![]() | 1337020 | CONN RECPT 1.27MM 80POS SMD RA | 530 - Immediate 560 - Factory Stock | $27.33 | Vis detaljer |
![]() | ![]() | 1337019 | CONN RECPT 1.27MM 68POS SMD RA | 318 - Immediate 560 - Factory Stock | $26.25 | Vis detaljer |
Right Angle Male Headers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1377295 | CONN HEADER 1.27MM 6POS SMD RA | 467 - Immediate | $8.69 | Vis detaljer |
![]() | ![]() | 1337138 | CONN HEADER 1.27MM 12POS SMD | 560 - Immediate | $8.69 | Vis detaljer |
![]() | ![]() | 1377297 | CONN HEADER 1.27MM 12POS SMD RA | 2718 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | 1337139 | CONN HEADER 1.27MM 16POS SMD | 256 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | 1377298 | CONN HEADER 1.27MM 16POS SMD RA | 246 - Immediate | $11.03 | Vis detaljer |
![]() | ![]() | 1377299 | CONN HEADER 1.27MM 20POS SMD RA | 204 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | 1377300 | CONN HEADER 1.27MM 26POS SMD RA | 51 - Immediate | $11.92 | Vis detaljer |
![]() | ![]() | 1377301 | CONN HEADER 1.27MM 32POS SMD RA | 475 - Immediate | $13.31 | Vis detaljer |
![]() | ![]() | 1377302 | CONN HEADER 1.27MM 40POS SMD RA | 9 - Immediate | $15.15 | Vis detaljer |
![]() | ![]() | 1377303 | CONN HEADER 1.27MM 50POS SMD RA | 456 - Immediate | $17.24 | Vis detaljer |
![]() | ![]() | 1377304 | CONN HEADER 1.27MM 68POS SMD RA | 591 - Immediate | $23.20 | Vis detaljer |
![]() | ![]() | 1377305 | CONN HEADER 1.27MM 80POS SMD RA | 439 - Immediate 560 - Factory Stock | $25.49 | Vis detaljer |
Vertical Female Headers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1374872 | CONN RECEPTACLE 1.27MM 6POS SMD | 163 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | 1374026 | CONN RECEPTACLE 1.27MM 6POS SMD | 245 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | 1374873 | CONN RECEPTACLE 1.27MM 12POS SMD | 718 - Immediate | $9.89 | Vis detaljer |
![]() | ![]() | 1374027 | CONN RECEPTACLE 1.27MM 12POS SMD | 247 - Immediate | $11.03 | Vis detaljer |
![]() | ![]() | 1374875 | CONN RECEPTACLE 1.27MM 20POS SMD | 6 - Immediate | $11.29 | Vis detaljer |
![]() | ![]() | 1374877 | CONN RECEPTACLE 1.27MM 26POS SMD | 101 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | 1374874 | CONN RECEPTACLE 1.27MM 16POS SMD | 532 - Immediate | $10.71 | Vis detaljer |
![]() | ![]() | 1374028 | CONN RECEPTACLE 1.27MM 16POS SMD | 500 - Immediate | $11.92 | Vis detaljer |
![]() | ![]() | 1374029 | CONN RECEPTACLE 1.27MM 20POS SMD | 56 - Immediate | $12.68 | Vis detaljer |
![]() | ![]() | 1374030 | CONN RECEPTACLE 1.27MM 26POS SMD | 0 - Immediate | $12.87 | Vis detaljer |
![]() | ![]() | 1374879 | CONN RECEPTACLE 1.27MM 32POS SMD | 156 - Immediate | $13.19 | Vis detaljer |
![]() | ![]() | 1374880 | CONN RECEPTACLE 1.27MM 40POS SMD | 0 - Immediate | $14.46 | Vis detaljer |
![]() | ![]() | 1374031 | CONN RECEPTACLE 1.27MM 32POS SMD | 280 - Immediate | $14.71 | Vis detaljer |
![]() | ![]() | 1374881 | CONN RECEPTACLE 1.27MM 50POS SMD | 284 - Immediate | $15.03 | Vis detaljer |
![]() | ![]() | 1374032 | CONN RECEPTACLE 1.27MM 40POS SMD | 154 - Immediate | $16.29 | Vis detaljer |
![]() | ![]() | 1374033 | CONN RECEPTACLE 1.27MM 50POS SMD | 535 - Immediate | $16.80 | Vis detaljer |
![]() | ![]() | 1374882 | CONN RECEPTACLE 1.27MM 68POS SMD | 101 - Immediate 280 - Factory Stock | $23.58 | Vis detaljer |
![]() | ![]() | 1374036 | CONN RECEPTACLE 1.27MM 80POS SMD | 668 - Immediate | $25.23 | Vis detaljer |
![]() | ![]() | 1374883 | CONN RECEPTACLE 1.27MM 80POS SMD | 0 - Immediate | $25.49 | Vis detaljer |
![]() | ![]() | 1374034 | CONN RECEPTACLE 1.27MM 68POS SMD | 374 - Immediate | $26.56 | Vis detaljer |
Vertical Male Headers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1373826 | CONN HEADER 1.27MM 6POS SMD | 155 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | 1337137 | CONN HEADER 1.27MM 6POS SMD | 0 - Immediate | $8.50 | Vis detaljer |
![]() | ![]() | 1373827 | CONN HEADER 1.27MM 12POS SMD | 0 - Immediate | $9.51 | Vis detaljer |
![]() | ![]() | 1337140 | CONN HEADER 1.27MM 20POS SMD | 50 - Immediate | $9.89 | Vis detaljer |
![]() | ![]() | 1337141 | CONN HEADER 1.27MM 26POS SMD | 0 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | 1373866 | CONN HEADER 1.27MM 20POS SMD | 582 - Immediate | $11.03 | Vis detaljer |
![]() | ![]() | 1373883 | CONN HEADER 1.27MM 26POS SMD | 0 - Immediate | $11.22 | Vis detaljer |
![]() | ![]() | 1373828 | CONN HEADER 1.27MM 16POS SMD | 1660 - Immediate | $10.40 | Vis detaljer |
![]() | ![]() | 1337142 | CONN HEADER 1.27MM 40POS SMD | 288 - Immediate | $12.87 | Vis detaljer |
![]() | ![]() | 1337143 | CONN HEADER 1.27MM 50POS SMD | 169 - Immediate | $13.06 | Vis detaljer |
![]() | ![]() | 1373886 | CONN HEADER 1.27MM 32POS SMD | 427 - Immediate | $13.31 | Vis detaljer |
![]() | ![]() | 1373887 | CONN HEADER 1.27MM 40POS SMD | 124 - Immediate | $14.39 | Vis detaljer |
![]() | ![]() | 1337144 | CONN HEADER 1.27MM 68POS SMD | 40 - Immediate 280 - Factory Stock | $19.53 | Vis detaljer |
![]() | ![]() | 1373892 | CONN HEADER 1.27MM 68POS SMD | 6 - Immediate | $22.00 | Vis detaljer |
![]() | ![]() | 1337145 | CONN HEADER 1.27MM 80POS SMD | 288 - Immediate | $22.00 | Vis detaljer |
![]() | ![]() | 1373894 | CONN HEADER 1.27MM 80POS SMD | 345 - Immediate | $24.98 | Vis detaljer |