FL Switch 1705 M12
Phoenix Contact slim, field-installable switches offer high gigabit transmission performance
The Phoenix Contact slim, field-installable, 1705 M12 FL switch offers gigabit networking right into the last corner of the machine. With its slim design, it can be integrated anywhere. It is also characterized by its high gigabit transmission performance. High-speed gigabit connectivity in a compact design, with five X-coded M12 ports, deliver 10/100/1000 Mbps Ethernet for fast data transfer.
These switches provide rugged reliability in harsh environments, IP65/IP66/IP67 rated protection, and a wide temperature range to ensure dependable performance in dusty, wet, and vibration-prone industrial settings. Seamless integration with industrial automation networks and PROFINET Conformance Class A support make it easy to integrate into existing automation systems, reducing setup time and complexity.
- Gigabit performance for transmitting large amounts of data
- Wide voltage range of 9 VDC to 32 VDC, suitable for battery operation
- Easy labeling with optional marking material
- PROFINET Conformance Class A support
- Five full gigabit ports
- Slim design of 30 mm
- M12 X-coded connectors
- Simple two-point mounting
FL Switch 1705 M12
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1386090 | FL SWITCH UNMANAGED M12 5 PORT | 0 - Immediate | $3,749.85 | Vis detaljer |