CHARX Hinged Vehicle Inlet Covers
Phoenix Contact CHARX hinged vehicle charging inlet covers protect the charging inlet while the vehicle is in use
Phoenix Contact CHARX hinged vehicle charging inlet covers are designed for electric commercial vehicles to add another layer of protection to the vehicle inlet. Whether for rugged EV applications or everyday charging, these hinged covers will protect the charging inlet while the vehicle is in use. Previously, caps were available with inlets to cover and protect the contact pins while the vehicle is not charging. These hinged vehicle inlet covers provide more comprehensive protection to the entire inlet, while still being easy to use for the operator. These products are intended for outdoor EV applications such as mining, construction, or airport use.
The hinged flaps are easy to open for charging access, spring-loaded, and robust. When these covers are mounted to a vehicle, they protect the inlet in demanding environmental conditions. With identical mounting points between different charging standards, these covers simplify the conversion process between Type 1 and Type 2 applications. Options are available to include an LED status display, and a charging stop button for the operator to monitor and abort the charging process if necessary.
- Reliable protection of all contacts against water jets in accordance with IPX5
- Versions available for CCS1 and CCS2 inlets
- Easy design-in with identical mounting points to CCS vehicle inlets
- Spring-loaded covers open with ease and are easily closed with latch
- Optional stop-charge button and configurable RGB status display
- Compatible with CHARX control vehicle charging controller
- Outdoor EV applications
- Mining
- Construction
- Airports
CHARX Hinged Vehicle Inlet Covers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1778090 | CHARX T1HBI-FLAP-COMPLETEPROTECT | 0 - Immediate | $1,222.54 | Vis detaljer |
![]() | ![]() | 1778112 | CHARX T1HBI-FLAP-ESSENTIALPROTEC | 0 - Immediate | $1,222.54 | Vis detaljer |
![]() | ![]() | 1778115 | CHARX T2HBI-FLAP-COMPLETEPROTECT | 0 - Immediate | $620.37 | Vis detaljer |
![]() | ![]() | 1778119 | CHARX T2HBI-FLAP-ESSENTIALPROTEC | 0 - Immediate | $620.37 | Vis detaljer |