CCS C-Line DC Charging Cables for Electric Vehicles
Phoenix Contact's CCS C-Line DC charge cables with unique, lightweight charge connectors are designed to CCS standards
Phoenix Contact's CCS C-Line DC charge cables are equipped with a unique, lightweight charge connector designed to CCS standards but in a smaller form for easier handling and storage. These cables were created for use in locations where high-charge power is not needed but DC charging is preferred over AC. They will be popular in installations at personal residences, apartment complexes, parking facilities, and businesses. With charge currents up to 80 amps, CCS C-Line cables offer a higher-level capability and reduced charge time than AC charge cables.
CCS C-Line cables are available in Type 1 for North America and Type 2 for Europe. The primary market will be for manufacturers of EVSE (electric vehicle service equipment) and fleet vehicle operators.
Features and Benefits
- These cables enable vehicle manufacturers to reduce or eliminate AC-to-DC converters onboard vehicles
- Smart homes with solar power can transfer DC power directly from the solar grid, eliminating conversion power loss
- Type 1 is UL certified to meet the requirements of UL2251 under file number E473195
Type 1 for North America, SAE J1772
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1236308 | CORD 10AWG/18 IEC62196-CB 13.12' | 14 - Immediate | $1,544.42 | Vis detaljer |
![]() | ![]() | 1105880 | CORD 10AWG/18 IEC62196-CB 16.4' | 3 - Immediate 15 - Factory Stock | $1,585.00 | Vis detaljer |
![]() | ![]() | 1236537 | CORD 10AWG/18 IEC62196-CB 19.69' | 4 - Immediate 9 - Factory Stock | $2,146.72 | Vis detaljer |
![]() | ![]() | 1236538 | CORD 10AWG/18 IEC62196-CB 22.97' | 4 - Immediate 15 - Factory Stock | $1,930.53 | Vis detaljer |
![]() | ![]() | 1236562 | CORD 6AWG/18 IEC62196-CB 13.12' | 3 - Immediate 10 - Factory Stock | $2,028.80 | Vis detaljer |
![]() | ![]() | 1236561 | CORD 6AWG/18 IEC62196-CB 19.69' | 1 - Immediate 7 - Factory Stock | $2,409.20 | Vis detaljer |
![]() | ![]() | 1236563 | CORD 6AWG/18 IEC62196-CB 22.97' | 1 - Immediate | $2,599.40 | Vis detaljer |
Type 2 for Europe, IEC 62196-3
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1236539 | CORD 10AWG/18 IEC62196-CB 13.12' | 3 - Immediate 1 - Factory Stock | $3,581.40 | Vis detaljer |
![]() | ![]() | 1106637 | CORD 10AWG/18 IEC62196-CB 16.4' | 1 - Immediate | $3,862.77 | Vis detaljer |
![]() | ![]() | 1236824 | CORD 10AWG/18 IEC62196-CB 19.69' | 1 - Immediate | $3,964.53 | Vis detaljer |
![]() | ![]() | 1236966 | CORD 10AWG/18 IEC62196-CB 22.97' | 4 - Immediate | $2,597.12 | Vis detaljer |
![]() | ![]() | 1236797 | CORD 6AWG/18 IEC62196-CB 13.12' | 1 - Immediate | $4,438.44 | Vis detaljer |
![]() | ![]() | 1106633 | CORD 6AWG/18 IEC62196-3-CB 16.4' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1236973 | CORD 6AWG/18 IEC62196-CB 19.69' | 5 - Immediate | $4,852.19 | Vis detaljer |
![]() | ![]() | 1236825 | CORD 6AWG/18 IEC62196-CB 22.97' | 1 - Immediate | $5,057.86 | Vis detaljer |