ArcZero DC Connectors
Phoenix Contact’s DC connectors are ideal for safe connection and disconnection under load
Phoenix Contact's ArcZero connector is an innovative piece of electronics built directly in that actively quenches the electric arc. It allows the user to safely shut down selected areas when they need to be replaced or serviced while the rest of the system remains in operation, eliminating unnecessary downtime.
DC power grids are becoming increasingly important in implementing sustainable production. The direct current generated by renewable energy sources can directly supply electricity to the loads in the grid (to machines, motors, or conveyor belts) without conversion losses. DC power grids increase energy efficiency and help avoid production downtime due to failures in the supply network. Nevertheless, one reason that there is hesitancy to utilize DC grids from generation to consumption is due to safety concerns. Disconnecting DC power under load produces dangerous electric arcs if not suppressed properly. ArcZero addresses this concern with safe connection and disconnection under load.
Features
- Safely disconnect and connect (even under load)
- Tool-free locking ensures safe and flexible handling
- Features time-saving maintenance or replacement of connected devices, reducing downtime
- Shockproof DC connector was designed for use in extreme conditions
- Durable and cost-effective with a high number of insertion cycles
ArcZero DC Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1437004 | COUPLER CONNECTOR | 3 - Immediate | $489.71 | Vis detaljer |
![]() | ![]() | 1453450 | CIRCULAR CONNECTOR | 14 - Immediate | $234.89 | Vis detaljer |
![]() | ![]() | 1453451 | CONNECTOR PANEL FEED-THROUGH | 3 - Immediate | $213.86 | Vis detaljer |
![]() | ![]() | 1441143 | COUPLER CONNECTOR | 7 - Immediate | $599.73 | Vis detaljer |
![]() | ![]() | 1437019 | CIRCULAR CONNECTOR | 20 - Immediate | $155.61 | Vis detaljer |
![]() | ![]() | 1437018 | CONNECTOR PANEL FEED-THROUGH | 4 - Immediate | $152.97 | Vis detaljer |
![]() | ![]() | 1476945 | PROTECTIVE CAP | 88 - Immediate | $20.96 | Vis detaljer |
![]() | ![]() | 1476946 | PROTECTIVE CAP | 90 - Immediate | $24.88 | Vis detaljer |