LUXEON 3020 LEDs
Lumileds' hot color targeted leading lm/W QFN package with superior reliability
Lumileds' LUXEON 3020 is the first and only hot color targeted EMC-based 3.0 mm x 2.0 mm QFN delivering up to 155 lm/W with superior lumen maintenance and assurance of ANSI compliance at operating conditions. Make mass production of affordable and reliable bulbs/lamps possible and simplify system design and integration with hot color targeting.
- Up to 155 lm/W
- Reliable QFN EMC package
- Hot targeted with 1/9th micro color binning
- Delivers superior lumen maintenance
- Enables affordable and efficient fixtures
- Assures ANSI compliance at operating condition
- Indoor area lighting
- Troffer
- Linear fixtures
- Wall grazer
- Cove lighting
- Lamps
- Downlights
- High and low bay
LUXEON 3020 LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Flus @ 85°C, Strøm - Test | Flus @ 25°C, Strøm - Test | Tilgængeligt antal | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | L130-2780002011001 | LED LUXEON WARM WHT 2700K 3020 | - | 45lm (Typ) | 25309 - Immediate | Vis detaljer |
![]() | ![]() | L130-4080002011001 | LED LUXEON NEUT WHT 4000K 3020 | - | 49lm (Typ) | 44607 - Immediate | Vis detaljer |
![]() | ![]() | L130-4070002011001 | LED LUXEON NEUT WHT 4000K 3020 | - | 56lm (Typ) | 28775 - Immediate | Vis detaljer |
![]() | ![]() | L130-5070002011001 | LED LUXEON COOL WHITE 5000K 3020 | - | 56lm (Typ) | 17868 - Immediate | Vis detaljer |
![]() | ![]() | L130-5780002011001 | LED LUXEON COOL WHITE 5700K 3020 | - | 49lm (Typ) | 16618 - Immediate | Vis detaljer |
![]() | ![]() | L130-6580002011001 | LED LUXEON COOL WHITE 6500K 3020 | - | 49lm (Typ) | 57275 - Immediate | Vis detaljer |
![]() | ![]() | L130-3580002011001 | LED LUXEON WARM WHT 3500K 3020 | - | 47lm (Typ) | 20300 - Immediate | Vis detaljer |
![]() | ![]() | L130-3590002011001 | LED LUXEON WARM WHT 3500K 3020 | - | 43lm (Typ) | 0 - Immediate | Vis detaljer |
![]() | ![]() | L130-3090002011001 | LED LUXEON WARM WHT 3000K 3020 | - | 42lm (Typ) | 0 - Immediate | Vis detaljer |
![]() | ![]() | L130-3080002011001 | LED LUXEON WARM WHT 3000K 3020 | - | 46lm (Typ) | 0 - Immediate | Vis detaljer |
![]() | ![]() | L130-5080002011001 | LED LUXEON COOL WHITE 5000K 3020 | - | 49lm (Typ) | 0 - Immediate | Vis detaljer |
![]() | ![]() | L130-2280002011001 | LED LUXEON WARM WHT 2200K 3020 | - | 41lm (Typ) | 0 - Immediate | Vis detaljer |
![]() | ![]() | L130-5770002011001 | LED LUXEON COOL WHITE 5700K 3020 | - | 56lm (Typ) | 0 - Immediate | Vis detaljer |
![]() | ![]() | L130-6570002011001 | LED LUXEON COOL WHITE 6500K 3020 | - | 56lm (Typ) | 0 - Immediate | Vis detaljer |
![]() | ![]() | L130-2790002011001 | LED LUXEON WARM WHT 2700K 3020 | - | 41lm (Typ) | 0 - Immediate | Vis detaljer |
![]() | ![]() | L130-4090002011001 | LED LUXEON NEUT WHT 4000K 3020 | - | 45lm (Typ) | 0 - Immediate | Vis detaljer |
![]() | ![]() | L130-2580002011001 | LED LUXEON WARM WHT 2500K 3020 | - | 45lm (Typ) | 0 - Immediate | Vis detaljer |