EPD Extension Kit Gen 3
Pervasive Displays' third-generation extension board supports all iTC EPDs and provides extensive free software library
The EXT3 extension kit and evaluation board offers support for Pervasive Displays entire range of iTC ultra-low-power e-paper displays for industrial, commercial, and retail applications, along with extensive software libraries to help reduce customers’ engineering efforts. The EXT3 provides a simple way to achieve these design objectives. It provides a convenient way to interface a host microcontroller and optional touch-sensitive panel to any of Pervasive Displays’ e-ink displays that use its internal timing controller (iTC) technology. This covers its black/white and the black/white/red displays available in multiple screen sizes and dimensions, from the 1.54" Aurora to the 12" Spectra.
The EXT3 also comes with open-source software resources, allowing design teams to evaluate all Pervasive Displays’ iTC-based displays. This helps developers find the right solution for their application by providing a quick and simple way of connecting the display to the EXT3. On board, the EXT3 includes a 1 Mbyte / 8 Mbit Flash memory and an expansion pad for adding additional memory (Flash or RAM) if the application requires it. This enables engineers to accelerate their design cycle and arrive at the most optimal MCU/memory/display combination for their application.
Features
- Support driving e-ink ePaper displays made by Pervasive Displays with iTC driver IC (excluded eTC) from full range of 1.54″ to 12″ EPDs (a connector board to work with 9.7″ and 12″ as EXT3 Giant)
- Onboard driving circuit as a starter kit to easily develop EPD application with the user's product
- Onboard 20 pins of 90 degrees header with provided 20 pins of bridging colored cable easily to connect with any development board
- Onboard 8 Mbits of Flash memory
- Second available non-populated SOIC-8 pads for additional memory
- A variety of expansion options to meet development needs and use cases
- Open driving source code and design resources
- Integrate graphic library (as EXT3 Plus) and touch board (as EXT3 Touch) to extend interactive application cases
- Retail store price labeling
- IoT or industrial devices
- Human-machine interfaces (HMIs)
- Infotainment systems, smart appliances, digital signage
- Energy meter displays
EPD Extension Kit Gen 3 Displays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | E2154FS091 | GRAPHIC DISPLAY TFT BLACK RED WH | 0 - Immediate | $31.45 | Vis detaljer |
![]() | ![]() | E2213HS091 | GRAPHIC DISPLAY TFT BLACK WHITE | 0 - Immediate | $41.08 | Vis detaljer |
![]() | ![]() | E2266HS092 | GRAPHIC DISPLAY TFT BLACK WHITE | 0 - Immediate | $49.33 | Vis detaljer |
![]() | ![]() | E2287FS091 | GRAPHIC DISPLAY TFT BLACK RED WH | 0 - Immediate | $53.64 | Vis detaljer |
![]() | ![]() | E2B98FS081 | GRAPHIC DISPLAY TFT BLACK RED WH | 0 - Immediate | $1,283.72 | Vis detaljer |
![]() | ![]() | E2154JS0C1 | GRAPHIC DISPLAY TFT BLACK RED WH | 0 - Immediate | $19.27 | Vis detaljer |
![]() | ![]() | E2213FS091 | GRAPHIC DISPLAY TFT BLACK RED WH | 0 - Immediate | $37.28 | Vis detaljer |
![]() | ![]() | E2266JS0C1 | GRAPHIC DISPLAY TFT BLACK RED WH | 0 - Immediate | $35.44 | Vis detaljer |
![]() | ![]() | E2271FS091 | GRAPHIC DISPLAY TFT BLACK RED WH | 0 - Immediate | $58.20 | Vis detaljer |
![]() | ![]() | E2271JS094 | GRAPHIC DISPLAY TFT BLACK RED WH | 3 - Immediate | $41.34 | Vis detaljer |
![]() | ![]() | E2370CS0C1 | GRAPHIC DISPLAY TFT BLACK WHITE | 0 - Immediate | $94.97 | Vis detaljer |
![]() | ![]() | E2370JS0C1 | GRAPHIC DISPLAY TFT BLACK RED WH | 0 - Immediate | $87.87 | Vis detaljer |
![]() | ![]() | E2417FS052 | GRAPHIC DISPLAY TFT BLACK RED WH | 0 - Immediate | $115.20 | Vis detaljer |
![]() | E2417JS0D1 | GRAPHIC DISPLAY TFT BLACK RED WH | 0 - Immediate | $105.94 | Vis detaljer | |
![]() | ![]() | E2437JS081 | GRAPHIC DISPLAY TFT BLACK RED WH | 0 - Immediate | $86.51 | Vis detaljer |
![]() | ![]() | E2437CS082 | GRAPHIC DISPLAY TFT BLACK WHITE | 0 - Immediate | $119.51 | Vis detaljer |
![]() | ![]() | E2969JS0B1 | GRAPHIC DISPLAY TFT BLACK RED WH | 0 - Immediate | $358.59 | Vis detaljer |
![]() | E2213CS091 | GRAPHIC DISPLAY TFT BLACK 2.13" | 0 - Immediate | $37.28 | Vis detaljer | |
![]() | ![]() | E2266CS0C1 | GRAPHIC DISPLAY TFT BLACK WHITE | 0 - Immediate | $45.52 | Vis detaljer |
Expansion Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B3000MS037 | EXT3 GIANT EPD EXTENSION BOARD | 0 - Immediate | $221.90 | Vis detaljer |
![]() | ![]() | B3000MS036 | EXT3 EPD EXTENSION BOARD | 0 - Immediate | $101.44 | Vis detaljer |