XXLS/XLS Driver Family
Peerless by Tymphany's XLS and XXLS families have set the subwoofer benchmark for over a decade
Peerless by Tymphany's XLS and XXLS families of subwoofers are equally suited for consumer and demanding studio applications. Designed for industry-leading extended excursion, they have set the subwoofer benchmark for over a decade. Several models use coated paper cones; with aluminum and engineered cellulose fiber models also available. High power handling and reliability is achieved with high-quality components and extensive testing.
- Size range: 10" and 12"
- Diaphragm: paper, aluminum, fabric
- Motor: double ferrite
XXLS/XLS Driver family
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens - Selvresonans | Effektivitet - dBA | Effektivitet - Test | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XLS-P830452 | SPEAKR 5.38OHM 150W TOP 85.9DB | 22,6Hz | 85,9 | 1W/1M | 2 - Immediate | $925.89 | Vis detaljer |
![]() | ![]() | XXLS-P835016 | SPEAKR 3.35OHM 100W TOP 85.2DB | 26,07Hz | 85,2 | 1W/1M | 0 - Immediate | $1,154.64 | Vis detaljer |
![]() | ![]() | XXLS-P835017 | SPEAKR 4OHM 120W TOP PORT 84.8DB | 21,55Hz | 84,8 | 1W/1M | 0 - Immediate | $1,368.05 | Vis detaljer |
![]() | ![]() | XXLS-P835037 | SPEAKR 3.57OHM 120W TOP 86.5DB | 28,27Hz | 86,5 | 1W/1M | 0 - Immediate | $704.06 | Vis detaljer |