Trooper™ Multiband LTE MIMO and 802.11ac Antenna
PCTEL’s 4G cellular and high rejection GPS/Glonass compact antenna systems are suited for Industrial Internet of Things (IIoT) and more
PCTEL offers a compact footprint antenna with proprietary high rejection multi GNSS technology and two 5G elements compatible with the frequencies of the world’s leading cellular routers. The Trooper is designed to support the high-speed requirements of the complex RF communications systems used in intelligent transportation systems (ITS) and IIoT. These capabilities come within a 1 inch (25.4 mm) hole, 3/4 inch long (19.05 mm) zinc stud mount with jam nut mounted antenna.
- No tune, multiband coverage: Dual LTE, 802.11ac Wi-Fi, and GPS L1/GLONASS frequencies
- Superior out-of-band rejection via proprietary filtering design
- Easy installation, replacement, or both: Metal stud mount with slotted jam nut provides single cable exit
- Weatherproof IP67 housing withstands wide range of weather conditions
- High precision tracking and asset management
- ITS
- IIoT
Trooper™ Multiband LTE MIMO and 802.11ac Antenna
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BGLHPDLTE-SF | RF ANT 657.5MHZ DOME SMA PAN MT | 10 - Immediate | $1,338.31 | Vis detaljer |
![]() | ![]() | GLHPDLTE-SF | RF ANT 657.5MHZ DOME SMA MALE | 39 - Immediate | $1,388.52 | Vis detaljer |
![]() | ![]() | BGLHPDLTEMIMO-SF-MM | RF ANT 829MHZ DOME RP-SMA MAGN | 6 - Immediate | $1,953.73 | Vis detaljer |
![]() | ![]() | GLHPDLTEMIMO-LTW | RF ANT 657.5MHZ DOME RP-SMA/TH | 11 - Immediate | $1,953.73 | Vis detaljer |
![]() | ![]() | GLHPDLTEMIMO-LTB | RF ANT 829MHZ MODULE RP-SMA/TH | 10 - Immediate | $1,946.95 | Vis detaljer |
![]() | ![]() | BGLHPDLTEMIMO-SF | RF ANT 657.5MHZ DOME RP-SMA PAN | 2 - Immediate | $1,953.73 | Vis detaljer |
![]() | ![]() | GLHPDLTEMIMO-SF-MM | RF ANT 789MHZ DOME RP-SMA MAGN | 27 - Immediate | $2,027.22 | Vis detaljer |
![]() | ![]() | GLHPDLTE-SF-MM | RF ANT 789MHZ DOME SMA MAGN | 20 - Immediate | $1,946.25 | Vis detaljer |
![]() | ![]() | GLHPDLTEMIMO-SF | RF ANT 657.5MHZ DOME RP-SMA M | 62 - Immediate | $2,027.22 | Vis detaljer |
![]() | ![]() | GLHPDM3-SF-MM | RF ANT 789MHZ DOME RP-SMA MAGN | 3 - Immediate | $2,030.39 | Vis detaljer |
![]() | ![]() | GLHPDM3-SF | RF ANT 657.5MHZ DOME RP-SMA M | 6 - Immediate | $1,952.72 | Vis detaljer |