Coach™ II 5G FR1 Permanent Mount Combination Antenna
PCTEL’s 5G antenna features Wi-Fi MIMO, four dual-band Wi-Fi elements, and proprietary high-rejection multi-GNSS technology
PCTEL’s Coach II 5G FR1 permanent mount combination antenna is designed to support multiband coverage from 600 MHz to 6 GHz frequencies, 5G and 4G LTE with 802.11ax for different applications such as ITS, EV charging, IoT, and material handling, among others. This antenna is compatible with multi-carrier cellular routers. The Coach II permanent mount antenna incorporates Wi-Fi MIMO, four dual-band Wi-Fi elements, and proprietary high-rejection multi-GNSS technology.
- Multiband coverage: 600 MHz to 6 GHz frequencies, 5G and 4G LTE with 802.11ax
- Superior out-of-band rejection: Proprietary filtering design allows wideband coverage for all GNSS frequencies
- IP67-compliant design with custom overmolded
- Withstands severe environmental conditions
- Easy installation and/or replacement: Metal stud mount with slotted jam nut provides single cable exit
- Gasket protects against water or dust ingress
- EN 50155:2007; AAR compliant
- Intelligent transportation systems (ITS)
- Industrial IoT
- DSRC
- Tracking and asset management
- EV charging stations
- Material handling
Coach™ II 5G FR1 Permanent Mount Combination Antenna
| Billede | Manufacturer Part Number | Beskrivelse | Antal bånd | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | GL9X1AX-SF | RF ANT 657.5MHZ MOD RP-SMA M PAN | 10 | 2 - Immediate | $2,169.53 | Vis detaljer |
![]() | ![]() | GL7X1AX-SF | RF ANT 657.5MHZ DOME SMA MALE | 12 | 3 - Immediate | $1,884.16 | Vis detaljer |
![]() | ![]() | GL4X4-SF-PLK | RF ANT 657.5MHZ DOME SMA MALE | 10 | 29 - Immediate | $1,832.68 | Vis detaljer |
![]() | ![]() | GL6X1AX-SF | RF ANT 657.5MHZ DOME SMA MALE | 12 | 10 - Immediate | $1,634.61 | Vis detaljer |