THERM-A-GAP™ GEL T630 Dispensable Thermal Interface Material

Parker Chomerics' THERM-A-GAP GEL T630 with 0.7 W/m-K thermal conductivity, single component, fully cured dispensable thermal interface material

Image of Parker Chomerics' THERM-A-GAP™ GEL T630 Dispensable Thermal Interface MaterialParker Chomerics' THERM-A-GAP T630 gel is a highly conformable, pre-cured, single-component compound with 0.7 W/m-K thermal conductivity. The cross-linked gel structure provides superior long-term thermal stability and reliable performance. These unique materials result in much lower mechanical stress on delicate components than even the softest gap-filling sheets. They are ideal for filling variable gaps between multiple components and a common heat sink.

Features and Benefits
  • Dispensable
  • Fully cured
  • Highly conformable at low pressures
  • Reworkable
  • No refrigeration, mixing, or filler settling issues in storage
  • Single dispensable TIM can eliminate multiple pad part sizes/numbers
Applications
  • Engine control
  • Transmission control
  • Braking/traction control
  • Power conversion equipment
  • Automotive electronic control units (ECUs)
  • Power semiconductors
  • Televisions and consumer electronics
  • MOSFET arrays with common heatsinks
  • Power supplies and uninterruptible power supplies
Attributes
  • General use material
  • Good thermal performance
  • Years of proven reliability in high-volume automotive applications
  • Minimal stress on components
  • Lowest deflection force required
Published: 2018-10-25