METALASTIC Series EMI Gaskets

Parker Chomerics' EMI gaskets offer good EMI shielding and are extremely durable

Image of Parker Chomerics' METALASTIC Series EMI GasketsParker Chomerics' METALASTIC product line consists of sheets of woven mesh or expanded foil that can be cut into custom geometries and used as gaskets for EMI shielding or grounding applications. METALASTIC is available filled with an elastomer binder to provide a weather or pressure seal.

Features
  • Woven mesh is available in aluminum metal
  • Expanded foil is available in aluminum or Monel metal
  • Available filled with silicone, fluorosilicone, or neoprene elastomer
  • Unfilled expanded foil options are also available
  • Three thickness options
  • Can be die-cut into custom shapes
  • Electrically conductive
  • Economical
  • Extremely durable
  • Can withstand high compression forces
  • Good EMI shielding
Applications
  • EMI shielding and ground gaskets
  • Elastomer-filled options can provide weather-sealing
  • Connector gaskets

METALASTIC Series EMI Gaskets

BilledeManufacturer Part NumberBeskrivelseLængdeHøjdeBreddeTilgængeligt antal PrisVis detaljer
RFI GASKET SIL FEET08-0102RFI GASKET SIL FEETAngiv antal fod i ordreantal0,030" (0,76mm)12,008" (305,00mm)31 - Immediate$620.10Vis detaljer
RFI GASKET SIL FOOT04-0102RFI GASKET SIL FOOTAngiv antal fod i ordreantal0,020" (0,51mm)7,992" (203,00mm)67 - Immediate$689.01Vis detaljer
RFI GASKET NEOP FOOT04-0202RFI GASKET NEOP FOOTAngiv antal fod i ordreantal0,020" (0,51mm)7,992" (203,00mm)26 - Immediate$730.87Vis detaljer
RFI GASKET SIL FOOT04-0502RFI GASKET SIL FOOTAngiv antal fod i ordreantal0,016" (0,40mm)7,992" (203,00mm)36 - Immediate$730.74Vis detaljer
RFI GASKET EXP MONEL FOOT08-0501RFI GASKET EXP MONEL FOOTAngiv antal fod i ordreantal0,030" (0,76mm)12,008" (305,00mm)0 - Immediate$1,102.65Vis detaljer
RFI GASKET SIL FOOT08-0201RFI GASKET SIL FOOTAngiv antal fod i ordreantal0,020" (0,51mm)12,008" (305,00mm)19 - Immediate$774.84Vis detaljer
RFI GASKET EXP ALUM FOOT08-0502RFI GASKET EXP ALUM FOOTAngiv antal fod i ordreantal0,030" (0,76mm)12,008" (305,00mm)13 - Immediate$781.25Vis detaljer
RFI GASKET SIL FOOT08-0101RFI GASKET SIL FOOTAngiv antal fod i ordreantal0,030" (0,76mm)12,008" (305,00mm)0 - Immediate$794.71Vis detaljer
RFI GASKET ALUM08-0602RFI GASKET ALUM25,00' (7,62m)0,020" (0,51mm)12,000" (304,80mm)0 - Immediate$240.07Vis detaljer
RFI GASKET MON ALLOY08-0601RFI GASKET MON ALLOY25,00' (7,62m)0,020" (0,51mm)12,000" (304,80mm)0 - Immediate$519.14Vis detaljer
RFI GASKET ALUM04-0602RFI GASKET ALUM25,00' (7,62m)0,016" (0,40mm)8,000" (203,20mm)0 - Immediate$718.64Vis detaljer
RFI GASKET ALUM08-0202RFI GASKET ALUM25,00' (7,62m)0,020" (0,51mm)12,000" (304,80mm)0 - Immediate$820.71Vis detaljer
RFI GASKET ALUM04-2002RFI GASKET ALUM25,00' (7,62m)0,020" (0,51mm)8,000" (203,20mm)0 - ImmediateSee Page for PricingVis detaljer
RFI GASKET ALUM08-1702RFI GASKET ALUM25,00' (7,62m)0,020" (0,51mm)12,000" (304,80mm)0 - Immediate$867.40Vis detaljer
RFI GASKET ALUM04-1802RFI GASKET ALUM25,00' (7,62m)0,016" (0,40mm)8,000" (203,20mm)0 - Immediate$1,260.58Vis detaljer
RFI GASKET MON ALLOY08-1701RFI GASKET MON ALLOY25,00' (7,62m)0,020" (0,51mm)12,000" (304,80mm)0 - Immediate$1,758.59Vis detaljer
RFI GASKET MON ALLOY08-1001RFI GASKET MON ALLOY25,00' (7,62m)0,030" (0,76mm)12,000" (304,80mm)0 - Immediate$3,321.23Vis detaljer
Published: 2024-01-19