GBJA/KBJB Low-Profile Bridge Rectifiers

PANJIT offers bridge rectifiers in low-profile packages for power supply applications

Image of Panjit GBJA/KBJB Low-Profile Bridge RectifiersPANJIT offers bridge rectifiers in low-profile GBJA and KBJB packages. In the evolving world of electronic components, where space efficiency is increasingly in demand, their low-profile packages offer excellent solutions. When integrated into the PCB, the GBJA can reduce the total height by 34% compared to the GBJ, and the KBJB can reduce it by 36% compared to the KBJ package. This substantial reduction in body height makes them ideal for applications where space is at a premium, responding to the increasing demand for compact and efficient power solutions.

Features
  • Glass-passivated chip junction
  • Thin single in-line package
  • High surge current capability
  • Maximum junction temperature (TJ): +150°C
  • VRRM: 600 V, 800 V, and 1,000 V
  • IF: 10 A, 15 A, 25 A, and 35 A
Applications
  • Slim power adapters
  • Power supplies for gaming consoles
  • TV power supplies

GBJA/KBJB Low-Profile Bridge Rectifiers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
GLASS PASSIVATED LOW PROFILE BRIGBJA2510_T0_00301GLASS PASSIVATED LOW PROFILE BRI1485 - Immediate$13.46Vis detaljer
GLASS PASSIVATED LOW PROFILE BRIGBJA3510_T0_00301GLASS PASSIVATED LOW PROFILE BRI1144 - Immediate$15.23Vis detaljer
GLASS PASSIVATED LOW PROFILE BRIKBJB1010_T0_00301GLASS PASSIVATED LOW PROFILE BRI1730 - Immediate$10.55Vis detaljer
GLASS PASSIVATED LOW PROFILE BRIKBJB1510_T0_00301GLASS PASSIVATED LOW PROFILE BRI1790 - Immediate$11.25Vis detaljer
Published: 2024-09-06