Pan-Steel® MLTC Series Stainless Steel, Nylon Coated, UV-Resistant Cable Ties
Panduit’s Pan-Steel® MLTC series stainless steel, nylon coated, UV-resistant cable ties have a 250 lb. tensile strength and are corrosion-resistant
Panduit's Pan-Steel Nylon 11 self-locking cable ties speed up installation with a unique self-locking head design that locks into any part of the tie. AISI 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke nylon to promote worker safety and reliability in corrosive environments. The MLTC series cable ties provide a heavy cross-section for ample tensile strength with a maximum bundle diameter of 10 in. to 33.0 in.
| Features | ||
|
|
Pan-Steel® MLTC Series Stainless Steel, Nylon Coated, UV-Resistant Cable Ties
| Billede | Manufacturer Part Number | Beskrivelse | Bredde | Længde - Faktisk | Monteringstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MLTC4H-LP316 | CBL TIE LOCKING BLK 250LB 1.192' | 0,310" (7,87mm) | 1,192' (363,22mm) | Frithængende (In-Line) | 1350 - Immediate | $27.42 | Vis detaljer |
![]() | ![]() | MLTC6H-LP316 | CBL TIE LOCKING BLK 250LB 1.709' | 0,310" (7,87mm) | 1,709' (521,00mm) | Frithængende (In-Line) | 600 - Immediate | $40.35 | Vis detaljer |
![]() | ![]() | MLTC10H-LP316 | CBL TIE LOCKING BLK 250LB 2.750' | 0,310" (7,87mm) | 2,750' (838,20mm) | Frithængende (In-Line) | 350 - Immediate | $55.90 | Vis detaljer |
![]() | ![]() | MLTC8H-LP316 | CBL TIE LOCKING BLK 250LB 2.233' | 0,310" (7,87mm) | 2,233' (680,72mm) | Frithængende (In-Line) | 300 - Immediate | $51.48 | Vis detaljer |
![]() | ![]() | MLTC2H-LP316 | CBL TIE LOCKING BLK 250LB 7.90" | 0,310" (7,87mm) | 0,658' (200,66mm, 7,90") | Frithængende (In-Line) | 0 - Immediate | $23.53 | Vis detaljer |
![]() | ![]() | MLTC2.7H-LP316 | CBL TIE LOCKING BLK 250LB 10.15" | 0,310" (7,87mm) | 0,846' (257,81mm, 10,15") | Frithængende (In-Line) | 0 - Immediate | $24.63 | Vis detaljer |
Recommended Installation Tools
| Billede | Manufacturer Part Number | Beskrivelse | Funktioner | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GS4MT | TOOL FOR METAL LOCK TIE | Justerbar tilspænding, Automatisk bidetang | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | ST2MT | TOOL FOR METAL LOCK TIE | Afskæring ved at dreje værktøj | 0 - Immediate | $2,942.83 | Vis detaljer | |
![]() | ![]() | HTMT | TOOL FOR METAL LOCK TIE | - | 0 - Immediate | $232.11 | Vis detaljer | |
![]() | ![]() | PBTMT | TOOL METAL TIE | Ergonomisk, Automatisk bidetang, Batteri inkluderet, Oplader (115V), Indikatorlampe, Aflåsning, Roterende hoved | 0 - Immediate | $14,461.09 | Vis detaljer |