Nylon 612 Cable Ties
Panduit's weather-resistant cable ties are designed to satisfy the needs of solar applications
Designed to satisfy the needs of alternative energy applications, Panduit's nylon 612 weather-resistant cable ties offer 20 years of weathering life expectancy. They are resistant to corrosive elements such as zinc chlorides and dilute acids. The ties are ideal for wire management on galvanized surfaces/frames and are suitable for outdoor applications where temperatures range from -76°F to +194°F (-60°C to +90°C).
- Designed to satisfy needs of solar applications
- Attaches to galvanized surfaces
- Standard cross section, 14.5” length
- Made of weather-resistant nylon 612 with high resistance to ultraviolet light
- Anticipated outdoor life expectancy of 20 years
- Superior loop tensile strength over nylon 12 when exposed to zinc chloride
- Improved performance of tensile strength and elongation retention over time against nylon 12 when exposed to UV
- Solar
- Outdoor security fences
- Manufacturing maintenance repairs
- Industrial markets
- Wind
- Utilities
Nylon 612 Cable Ties
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PLT1M-M6120 | CBL TIE LOCKING BLACK 20LB 3.90" | 2000 - Immediate | $0.86 | Vis detaljer |
![]() | ![]() | PLT1M-C6120 | CBL TIE LOCKING BLACK 20LB 3.90" | 3320 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | PLT1.5I-C6120 | CBL TIE LOCKING BLACK 25LB 5.60" | 0 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | PLT2S-M6120 | CBL TIE LOCKING BLACK 50LB 7.40" | 0 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | PLT2S-C6120 | CBL TIE LOCKING BLACK 50LB 7.40" | 5500 - Immediate | $1.73 | Vis detaljer |
![]() | ![]() | PLT3S-M6120 | CBL TIE LOCKING BLK 50LB 11.50" | 2000 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | PLT4S-M6120 | CBL TIE LOCKING BLK 50LB 1.208' | 0 - Immediate | $4.36 | Vis detaljer |
![]() | ![]() | PLT4S-C6120 | CBL TIE LOCKING BLK 50LB 1.208' | 1100 - Immediate | $5.85 | Vis detaljer |
![]() | ![]() | PLT8LH-C6120 | CBL TIE LOCKING BLK 120LB 2.058' | 297 - Immediate | $15.28 | Vis detaljer |
![]() | ![]() | PLT2.5S-M6120 | CBL TIE LOCKING BLACK 50LB 9.80" | 2000 - Immediate | $2.91 | Vis detaljer |
![]() | ![]() | PLT3S-C6120 | CBL TIE LOCKING BLK 50LB 11.50" | 1100 - Immediate | $4.09 | Vis detaljer |
![]() | ![]() | PLT7LH-C6120 | CBL TIE LOCKING BLK 120LB 2.058' | 83 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | PLT2.5S-C6120 | CBL TIE LOCKING BLACK 50LB 9.80" | 0 - Immediate | $3.44 | Vis detaljer |
![]() | ![]() | PLT1.5I-M6120 | CBL TIE LOCKING BLACK 25LB 5.60" | 8000 - Immediate | $1.13 | Vis detaljer |
![]() | ![]() | PLT4H-TL6120 | CBL TIE LOCKING BLK 120LB 1.208' | 0 - Immediate | $8.43 | Vis detaljer |