Ferrules and Tools
Panduit’s ferrules meet DIN standards for twin wire containment and are UL and CSA listed
Panduit's ferrule end sleeves terminate stranded wire into terminal blocks with superior termination performance. A wide assortment of ferrule styles and tool designs provide a proven way to make reliable connections. They meet UL486F, CSA-C22.2, and DIN standards.
Automated solutions are also available for high-volume applications. Panduit’s hand crimp tools are available in a dynamic range of wire gauge and features.
Single Wire Ferrules
| Billede | Manufacturer Part Number | Beskrivelse | Længde - Samlet | Længde - Ben | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FSD72-6-D | CONN FERRULE DIN 26AWG GRAY | 10,50mm | 6,00mm | 0 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | FSD74-6-D | CONN FERRULE DIN 24AWG TURQUOISE | 10,50mm | 6,00mm | 6916 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | FSD75-6-D | CONN FERRULE DIN 22AWG WHITE | 11,50mm | 6,00mm | 0 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | FSD75-8-D | CONN FERRULE DIN 22AWG WHITE | 13,50mm | 8,00mm | 158451 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | FSD77-12-D | CONN FERRULE DIN 18AWG RED | 18,50mm | 12,00mm | 15415 - Immediate | $1.65 | Vis detaljer |
Dual Wire Ferrules
| Billede | Manufacturer Part Number | Beskrivelse | Længde - Samlet | Længde - Ben | Farve | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FTD75-8-D | CONN FERRULE DIN TWO X 22AWG WHT | 15,00mm | 8,00mm | Hvid | 0 - Immediate | $3.11 | Vis detaljer |
![]() | ![]() | FTD77-10-D | CONN FERRULE DIN TWO X 18AWG RED | 17,00mm | 10,00mm | Rød | 0 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | FTD77-8-D | CONN FERRULE DIN TWO X 18AWG RED | 15,00mm | 8,00mm | Rød | 0 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | FTD78-8-D | CONN FERRULE DIN TWO X 16AWG BLK | 16,00mm | 8,00mm | Sort | 0 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | FTD76-10-D | CONN FERRULE DIN TWO X 20AWG GRY | 17,00mm | 10,00mm | Grå | 0 - Immediate | $3.99 | Vis detaljer |
Ferrule Tools
| Billede | Manufacturer Part Number | Beskrivelse | Værktøjstype | Til brug med/relaterede produkter | Trådtykkelse eller område - AWG | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CT-1002 | TOOL HAND CRIMPER 10-26AWG FRONT | Krympetang | Feruler | 10-26 AWG | 0 - Immediate | $2,916.21 | Vis detaljer |
![]() | ![]() | CT-1003 | TOOL HAND CRIMPER 8-22AWG FRONT | Krympetang | Feruler | 8-22 AWG | 0 - Immediate | $2,916.21 | Vis detaljer |
![]() | ![]() | CT-1123 | TOOL HAND CRIMPER 8-26AWG SIDE | Krympetang | Feruler | 8-26 AWG | 0 - Immediate | $2,945.37 | Vis detaljer |
![]() | ![]() | CT-1000 | TOOL HAND CRIMPER 14-20AWG TOP | Krympetang | Tilskærer, Afisoleringsstang | Feruler | 18 - Immediate | $2,890.15 | Vis detaljer |
![]() | ![]() | CT-1004 | TOOL HAND CRIMPER 6-10AWG FRONT | Krympetang | Feruler | 6-10 AWG | 0 - Immediate | $2,998.00 | Vis detaljer |