Copper Patch Cords
Panduit's copper patch cords are offered in multiple lengths and colors for design flexibility
Panduit's copper patch cords cost effectively connect equipment and end points over channel lengths of less than 100 meters. In order to meet demanding industrial requirements, high flex and 600 V rated options, industrial rated jackets and IP67 rated bulkhead fittings are offered. Tight bend radius enables improved cable routing and management in high density applications. Smaller cable diameter allows twice the amount of cords to be routed through cable managers and pathways compared to traditional Category 6A patch cords. Reduced cable diameter facilitates improved air flow and cooling, resulting in lower operating costs than traditional Category 6A patch cords.
TIA-1005-A M.I.C.E Rated Product Selection Guide
| Features | ||
|
|
Copper Patch Cords
| Billede | Manufacturer Part Number | Beskrivelse | Kabeltype | Stikforbindelse type | Monteringstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NK5EPC3GRY | CABLE MOD 8P8C PLUG TO PLUG 3' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NK5EPC3YLY | CABLE MOD 8P8C PLUG TO PLUG 3' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 41 - Immediate | $64.73 | Vis detaljer |
![]() | ![]() | NK6PC10BUY | CABLE MOD 8P8C PLUG TO PLUG 10' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 0 - Immediate | $83.38 | Vis detaljer |
![]() | ![]() | NK6PC10Y | CABLE MOD 8P8C PLUG TO PLUG 10' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 2 - Immediate | $123.57 | Vis detaljer |
![]() | ![]() | NK6PC3BUY | CABLE MOD 8P8C PLUG TO PLUG 3' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NK6PC5BUY | CABLE MOD 8P8C PLUG TO PLUG 5' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NK6PC5Y | CABLE MOD 8P8C PLUG TO PLUG 5' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 0 - Immediate | $65.68 | Vis detaljer |
![]() | ![]() | NK6PC7BUY | CABLE MOD 8P8C PLUG TO PLUG 7' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NK6PC7Y | CABLE MOD 8P8C PLUG TO PLUG 7' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 3 - Immediate | $111.08 | Vis detaljer |
![]() | ![]() | ISTPHCH0.3MTL | CABLE MOD 8P8C PLUG-PLUG 0.98' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 47 - Immediate | $293.99 | Vis detaljer |
![]() | ![]() | ISTPHCH0.6MTL | CABLE MOD 8P8C PLUG-PLUG 1.97' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 168 - Immediate | $304.13 | Vis detaljer |
![]() | ![]() | ISTPHCH10MTL | CABLE MOD 8P8C PLUG-PLUG 32.81' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 67 - Immediate | $613.59 | Vis detaljer |
![]() | ![]() | ISTPHCH1MTL | CABLE MOD 8P8C PLUG-PLUG 3.28' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 118 - Immediate | $310.98 | Vis detaljer |
![]() | ![]() | ISTPHCH2MTL | CABLE MOD 8P8C PLUG-PLUG 6.56' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 149 - Immediate | $340.20 | Vis detaljer |
![]() | ![]() | ISTPHCH3MTL | CABLE MOD 8P8C PLUG-PLUG 9.84' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 1 - Immediate | $359.86 | Vis detaljer |
![]() | ![]() | ISTPHCH5MTL | CABLE MOD 8P8C PLUG-PLUG 16.4' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 97 - Immediate | $408.11 | Vis detaljer |
![]() | ![]() | IUTPSP10BL | CABLE MOD 8P8C PLUG TO PLUG 10' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | QCPBCBCBXX40 | CABLE MOD 8P8C JACK TO JACK 40' | Rundt kabel | Hunstik til hunstik | Frithængende (In-Line) | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | QXRBCBCBXX20 | CABLE MOD 8P8C JACK TO JACK 20' | Rundt kabel | Hunstik til hunstik | Frithængende (In-Line) | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | STP6X2MIG | CABLE MOD 8P8C PLUG-PLUG 6.56' | Rundt kabel | Hanstik til hanstik | Frithængende (In-Line) | 0 - Immediate | $213.02 | Vis detaljer |