Portable Multi-Purpose Vise
The PanaVise portable multi-purpose vise is the low profile, self-centering mobile work vise
PanaVise's portable multi-purpose vise is the low profile, self-centering mobile work vise. This combo includes a self-centering, extra wide opening head, low profile base, and 5 lb weighted base mount. By centering the weight, this vise head allows users to hold larger, heavier objects with ease and opens up to 9". The double action jaws open and close quickly and can be reversed to provide 0" closure. The lowest profile vise base currently on the market allows users to work closer to their bench surface and is easily controlled by a single knob that allows head movement through three planes: 90° tilt, 360° turn, and 360° rotation. The cast iron base mount adds stability and portability to the PanaVise combo so that users can take it anywhere with ease.
- The portable multi-purpose vise is the low profile, self-centering mobile work vise
- Self-centering, extra-wide opening jaws open a full 9" (228.6 mm) and hold heavy objects by centering weight over the base
- Ribbed, neoprene jaw pads are 1.875" (47.6 mm) high x 1.5" (38.1 mm) wide and provide a sure grip; reverse the pads and the wide V holds cylindrical objects
- Double action jaws open and close quickly; jaws can be reversed to provide 0" closure
- Vise head length: 11.5" (292.1 mm); Height (shaft to top of jaw pads): 5.25" (133.3 mm)
- Lowest profile base on the market that enables users to work closer to their bench surface
- Low profile base is easily controlled by a single knob that allows head movement through three planes: 90° tilt, 360° turn, and 360° rotation
- 5 lb cast iron base mount adds stability and portability to the PanaVise combo so that users can take it anywhere with ease
- Weighted base mount includes four non-marring, anti-skid pads, two 1/4-20 holes are drilled and tapped on the side extensions for mounting accessories
Portable Multi-Purpose Vise
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 334 | PORTABLE MULTI-PURPOSE VISE | 24 - Immediate | $840.92 | Vis detaljer |