Valve-regulated Lead Acid Batteries
Designed to provide outstanding performance withstanding overcharge, overdischarge, and resisting vibration/shock from Panasonic
Panasonic's tough valve-regulated lead acid (VRLA) rechargeable batteries are designed to provide outstanding performance in withstanding overcharge, overdischarge, and resisting vibration and shock. These compact batteries save installation space while providing full and reliable power. The use of special sealing epoxies, tongue and groove case construction, long-sealing paths for posts and connectors assures that the battery will offer exceptional leak resistance.
Panasonic VRLA batteries utilize pasted lead-calcium plates with the electrolyte in the battery held captive in an absorbent glass mat (AGM) separator located between the plates that immobilizes the electrolyte in the cell. AGM separator material is a highly porous, absorbent micro fiberglass mat mixed with polymer fibers that immobilizes the electrolyte and creates a situation where a spill of electrolyte is highly unlikely.
- High quality and reliability
- Exceptional deep discharge recovery
- No corrosive gas generation
- Long service life
- Quick chargeability
- High power density
- Uninterruptible power supplies (UPS)
- Emergency lighting
- Wheelchairs
- Telecom back-up power supplies
- Lawn and garden tools
- Engine starters
- Energy storage
Valve-regulated Lead Acid Batteries
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LC-R061R3P | BATTERY LEAD ACID 6V 1.3AH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LC-R064R5P | BATTERY LEAD ACID 6V 4.5AH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LC-R067R2P | BATTERY LEAD ACID 6V 7.2AH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LC-R063R4P | BATTERY LEAD ACID 6V 3.4AH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LC-R121R3P | BATTERY LEAD ACID 12V 1.3AH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UP-VW1220P1 | BATTERY LEAD ACID 12V 20W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LC-R0612P | BATTERY LEAD ACID 6V 12AH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LC-R122R2P | BATTERY LEAD ACID 12V 2.2AH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LC-R127R2P | BATTERY LEAD ACID 12V 7.2AH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LC-R123R4P | BATTERY LEAD ACID 12V 3.4AH | 0 - Immediate | See Page for Pricing | Vis detaljer |