UDQF Series Axial and Radial Cooling Fans
Panasonic UDQF series fans with a broad industrial temperature range and lightweight design are an excellent choice for various cooling applications
Panasonic UDQF series axial and radial cooling fans offer extended longevity and low operating noise levels. Hydro-dynamic bearing technology enables the fan to function without any physical contact with or mechanical wear to the shaft, contributing to its exceptionally low noise output compared to other products available on the market.
The UDQF series axial and radial cooling fans stand out for their incredibly low noise level even after prolonged periods of operation due to their non-contact rotation. They boast an impressive lifespan, providing up to three times more operational hours than competing products, with an RPM that experiences minimal decline over time, maintaining a 3% difference in speed.
- UDQF54C16-WD: Axial
- UDQFZ5C02CWD: Blower
- UDQFZFH02CWD: Radial
- Hydro-dynamic bearing with non-contact rotation
- Long life and fewer failures
- Small size (W x D x H)
- UDQF54C: 50 mm x 50 mm x 15 mm
- UDQFZ5C: 52.7 mm x 54.7 mm x 24.8 mm
- UDQFZFH: 40 mm x 40 mm x 7.7 mm
- Quiet design provides low noise level
- UDQF54C: <46 dBA at 100 cm
- UDQFZ5C: <42 dBA at 100 cm
- UDQFZFH: <32 dBA at 30 cm
- Industrial temperature range
- UDQF54C: -40°C to +95°C
- UDQFZ5C: -40°C to +95°C
- UDQFZFH: -30°C to +85°C
- CPE – Routers and modems
- Office automation – Fax machines, copiers, and printers
- Computer equipment – Laptops and servers
- Automotive – In-vehicle cooling devices such as LED headlamps, instrumentation, navigation systems, wireless chargers, and LiDAR
UDQF Series Axial and Radial Cooling Fans
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UDQFZFH02CWD | COOLING FAN (RADIAL) | 219 - Immediate | $60.23 | Vis detaljer |
![]() | ![]() | UDQF54C16-WD | COOLING FAN (AXIAL) | 95 - Immediate | $60.23 | Vis detaljer |
![]() | ![]() | UDQFZ5C02CWD | COOLING FAN (RADIAL) | 122 - Immediate | $74.50 | Vis detaljer |