POSCAP™ TPS Series Capacitors

Panasonic offers small size, low profile, and large capacitance in a low-voltage polymer tantalum solid capacitor

Image of Panasonic's POSCAP™ TPS Series Capacitors Panasonic's TPS series has been added to the industry-leading POSCAP conductive polymer tantalum solid capacitor product line. The POSCAP TPS series is ideal for environments requiring small case size and a low profile combined with high endurance up to 2,000 hours.

POSCAP capacitors utilize sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enables POSCAP capacitors to be thin and small while having low equivalent series resistance (ESR) and superior high-frequency characteristics. These features make POSCAP one of the best candidates for digital/high-frequency applications. POSCAP also has high reliability and heat resistance.

The POSCAP TPS series can withstand 105°C for 2,000 hours with a large capacitance of 150 µF to 330 µF. With its high reliability within miniature electronics applications, the TPS series is an ideal capacitor for usage in microelectronic applications.

Features
  • Small size: 3.5 mm x 2.8 mm
  • Low profile: 1.2 mm maximum height
  • Endurance: 2,000 hours at 105°C
  • Capacitance range: 150 µF to 330 µF maximum
  • Voltage range: 2.5 VDC to 6.3 VDC
  • Halogen-free
  • RoHS and REACH compliant
  • High reliability and long life
  • Advantageous in size constrained PCBs
Applications
  • AV/computing
  • Noise reduction, smoothing voltage for power lines
  • Applications with limited available space
  • Wearables
  • Internet of Things

POSCAP TPS Series Capacitors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP TANT POLY 150UF 6.3V 14116TPS150MZDCAP TANT POLY 150UF 6.3V 14112411 - Immediate$13.18Vis detaljer
CAP TANT POLY 220UF 2.5V 1411ETPS220MUDCAP TANT POLY 220UF 2.5V 141134 - Immediate$12.47Vis detaljer
CAP TANT POLY 220UF 4V 14114TPS220MUDCAP TANT POLY 220UF 4V 14117450 - Immediate$12.47Vis detaljer
CAP TANT POLY 150UF 6.3V 14116TPS150MUDCAP TANT POLY 150UF 6.3V 14116571 - Immediate$12.47Vis detaljer
CAP TANT POLY 330UF 2.5V 1411ETPS330MUDCAP TANT POLY 330UF 2.5V 14110 - Immediate$12.47Vis detaljer
Published: 2020-09-21