POSCAP TDC Series Polymer Tantalum Solid Capacitors
Panasonic polymer tantalum solid capacitors offer 1,000 hours at +125°C and a wide variation of capacitance
The Panasonic TDC series is the latest addition to the POSCAP conductive polymer tantalum solid capacitor product line. The POSCAP TDC series is ideal for environments requiring extremely high temperatures combined with high endurance up to 1,000 hours.
POSCAP capacitors utilize sintered tantalum as an anode system and highly conductive polymer created with the unique Panasonic method as a cathode system. This enabled POSCAP capacitors to be thin, small, and, at the same time, have low ESR (equivalent series resistance) and superior high-frequency characteristics. These features make POSCAP one of the best candidates for digital/high-frequency applications. POSCAP also has high reliability and heat resistance.
The POSCAP TDC series can withstand +125°C for 1,000 hours with a wide variation of capacitance (15 μF to 220 μF). With its high reliability within tough applications, the TDC series is an ideal capacitor for usage in server, base station, and industrial applications.
- Endurance: 1,000 hours at +125°C
- Capacitance range: 15 µF to 220 µF
- Voltage range: 16 VDC to 25 VDC
- Halogen-free
- RoHS and REACH compliant
- Power circuits for CPUs, GPUs
- Power circuits for FPGA, ASIC on base stations
- Smart meters, power management systems
- SSD/HDD
POSCAP TDC Series Polymer Tantalum Solid Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | ESR (ækvivalent seriemodstand) | Levetid @ temp. | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 20TDC100MD3 | CAP TANT POLY 100UF 20V 1411 | 20 V | 55mOhm @ 100kHz | 1000 timer @ 125°C | 3168 - Immediate | $21.81 | Vis detaljer |
![]() | ![]() | 25TDC68MD3 | CAP TANT POLY 68UF 25V 1411 | 25 V | 70mOhm @ 100kHz | 1000 timer @ 125°C | 4955 - Immediate | $21.87 | Vis detaljer |
![]() | ![]() | 16TDC150MD3 | CAP TANT POLY 150UF 16V 1411 | 16 V | 50mOhm @ 100kHz | 1000 timer @ 125°C | 4861 - Immediate | $22.19 | Vis detaljer |
![]() | ![]() | 16TDC150MYF | CAP TANT POLY 150UF 16V 2917 | 16 V | 50mOhm @ 100kHz | 1000 timer @ 125°C | 1428 - Immediate | $24.73 | Vis detaljer |
![]() | ![]() | 20TDC100MYF | CAP TANT POLY 100UF 20V 2917 | 20 V | 55mOhm @ 100kHz | 1000 timer @ 125°C | 1941 - Immediate | $24.28 | Vis detaljer |
![]() | ![]() | 16TDC100MYF | CAP TANT POLY 100UF 16V 2917 | 16 V | 50mOhm @ 100kHz | 1000 timer @ 125°C | 525 - Immediate | $25.30 | Vis detaljer |
![]() | ![]() | 25TDC68MYF | CAP TANT POLY 68UF 25V 2917 | 25 V | 70mOhm @ 100kHz | 1000 timer @ 125°C | 3969 - Immediate | $24.41 | Vis detaljer |
![]() | ![]() | 16TDC33MYFB | CAP TANT POLY 33UF 16V 1411 | 16 V | 90mOhm @ 100kHz | 1000 timer @ 125°C | 4242 - Immediate | $14.46 | Vis detaljer |
![]() | ![]() | 16TDC220MD3 | CAP TANT POLY 220UF 16V 2917 | 16 V | 50mOhm @ 100kHz | 1000 timer @ 125°C | 1397 - Immediate | $28.97 | Vis detaljer |
![]() | ![]() | 20TDC22MYFB | CAP TANT POLY 22UF 20V 1411 | 20 V | 90mOhm @ 100kHz | 1000 timer @ 125°C | 3740 - Immediate | $14.39 | Vis detaljer |
![]() | ![]() | 25TDC15MYFB | CAP TANT POLY 15UF 25V 1411 | 25 V | 100mOhm @ 100kHz | 1000 timer @ 125°C | 2493 - Immediate | $14.71 | Vis detaljer |
![]() | ![]() | 16TDC33MB2 | CAP TANT POLY 22UF 16V 1411 | 16 V | 90mOhm @ 100kHz | 1000 timer @ 125°C | 1850 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | 25TDC15MB | CAP TANT POLY 15UF 25V 1411 | 25 V | 100mOhm @ 100kHz | 1000 timer @ 125°C | 1500 - Immediate | $13.19 | Vis detaljer |
![]() | ![]() | 20TDC22MB2 | CAP TANT POLY 22UF 20V 1411 | 20 V | 90mOhm @ 100kHz | 1000 timer @ 125°C | 1788 - Immediate | $12.93 | Vis detaljer |
![]() | ![]() | 25TDC100MD3 | CAP TANT POLY 100UF 25V 2917 | 25 V | 60mOhm @ 100kHz | 1000 timer @ 125°C | 3892 - Immediate | $31.83 | Vis detaljer |