POSCAP™ Capacitors
Panasonic's POSCAP capacitors ideal chip capacitor for digital, high-frequency devices
Panasonic introduces POSCAP tantalum-polymer solid capacitors to their capacitor product line. The POSCAP product line spans several series of solid electrolyte-chip capacitors which include the TPE, TQC, TPF, TPSF, TPB, TPC, TPG, and TPU series. These capacitors utilize a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer-tantalum technology, and exhibits excellent performance in high-frequency applications. Offering a high-volumetric efficiency for capacitance, POSCAP capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP parts demonstrate a high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low profile package size: 0.9 mm height (TPU)
- Very low ESR, down to 5 mΩ
- Large capacitance up to 1500 µF
- High temperature reflow solder capable up to 260°C
- RoHS-compliant
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Variety of low-profile packages opens up PCB space
- Wide application coverage
- Consumer / industrial electronics
- Telecommunications
- Appliances
- PC / servers
- Set-top boxes
- Audio / visual equipment
- FPGA power delivery
- Test and measurement
![]()
Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.
POSCAP™ Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2TPE330MADGB | CAP TANT POLY 330UF 2V 1411 | 2 V | 1295 - Immediate | $9.95 | Vis detaljer |
![]() | ![]() | 2R5TPE470MF | CAP TANT POLY 470UF 2.5V 2917 | 2.5 V | 5904 - Immediate | $19.46 | Vis detaljer |
![]() | ![]() | 25TQC15MYFD | CAP TANT POLY 15UF 25V 2917 | 25 V | 2744 - Immediate | $16.04 | Vis detaljer |
![]() | ![]() | 6TPB330MAL | CAP TANT POLY 330UF 6.3V 2917 | 6.3 V | 4586 - Immediate | $13.31 | Vis detaljer |
![]() | ![]() | 6TPG150MZG | CAP TANT POLY 150UF 6.3V 1411 | 6.3 V | 0 - Immediate | $12.17 | Vis detaljer |
![]() | ![]() | 6TPE120MAZB | CAP TANT POLY 120UF 6.3V 1411 | 6.3 V | 4729 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | 2TPSF270M6E | CAP TANT POLY 270UF 2V 1411 | 2 V | 11971 - Immediate | $21.75 | Vis detaljer |
![]() | ![]() | 12TPC15M | CAP TANT POLY 15UF 12.5V 1411 | 12.5 V | 619 - Immediate | $7.67 | Vis detaljer |