OS-CON™ SVPE Series Capacitors
Panasonic's capacitors are ideal for environments requiring up to 2,000 hours of high endurance
Panasonic's SVPE series OS-CON conductive polymer aluminum solid capacitors are ideal for environments requiring up to 2,000 hours of high endurance.
Panasonic's OS-CON capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. Since the electrolyte is solid, OS-CON parts are characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range even at low temperatures.
The SVPE series surface-mount parts offer low ESR, high ripple current, and a large capacitance with better endurance performance, enabling use in high-reliability applications in a small and low profile.
- Large capacitance
- Including 2.5 V 820 µF and 6.3 V 390 µF options
- Low ESR: down to 8 mΩ
- High ripple current: up to 6.1 ARMS
- Small size: D5.0 mm and D6.3 mm options
- Endurance: +105°C at 2,000 hours
- Base stations
- Switch routers
- Gaming
- Network servers and industrial PCs
- Servers
- Displays/monitors
OS-CON™ SVPE Series Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Kapacitans | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 6SVPE220MW | CAP ALUM POLY 220UF 20% 6.3V SMD | 6.3 V | 220 µF | 15mOhm | 1509 - Immediate | $7.78 | Vis detaljer |
![]() | ![]() | 6SVPE150M | CAP ALUM POLY 150UF 20% 6.3V SMD | 6.3 V | 150 µF | 12mOhm | 12392 - Immediate | $7.78 | Vis detaljer |
![]() | ![]() | 16SVPE180M | CAP ALUM POLY 180UF 20% 16V SMD | 16 V | 180 µF | 11mOhm | 17110 - Immediate | $10.61 | Vis detaljer |
![]() | ![]() | 6SVPE180M | CAP ALUM POLY 180UF 20% 6.3V SMD | 6.3 V | 180 µF | 15mOhm | 28302 - Immediate | $7.78 | Vis detaljer |
![]() | ![]() | 10SVPE220M | CAP ALUM POLY 220UF 20% 10V SMD | 10 V | 220 µF | 20mOhm | 225 - Immediate | $15.95 | Vis detaljer |
![]() | ![]() | 16SVPE470M | CAP ALUM POLY 470UF 20% 16V SMD | 16 V | 470 µF | 10mOhm | 2696 - Immediate | $17.62 | Vis detaljer |
![]() | ![]() | 2R5SVPE330MY | CAP ALUM POLY 330UF 20% 2.5V SMD | 2.5 V | 330 µF | 10mOhm | 0 - Immediate | $11.45 | Vis detaljer |
![]() | ![]() | 2SVPE1200M | CAP ALUM POLY 1200UF 20% 2.5V | 2.5 V | 1200 µF | 8mOhm | 817 - Immediate | $10.42 | Vis detaljer |
![]() | ![]() | 2R5SVPE270M | CAP ALUM POLY 270UF 20% 2.5V SMD | 2.5 V | 270 µF | 10mOhm | 1133 - Immediate | $11.45 | Vis detaljer |
![]() | ![]() | 2R5SVPE820M | CAP ALUM POLY 820UF 20% 2.5V SMD | 2.5 V | 820 µF | 10mOhm | 1975 - Immediate | $10.55 | Vis detaljer |
![]() | ![]() | 6SVPE220M | CAP ALUM POLY 220UF 20% 6.3V SMD | 6.3 V | 220 µF | 10mOhm | 0 - Immediate | $9.39 | Vis detaljer |
![]() | ![]() | 6SVPE390M | CAP ALUM POLY 390UF 20% 6.3V SMD | 6.3 V | 390 µF | 10mOhm | 600 - Immediate | $10.35 | Vis detaljer |
![]() | ![]() | 2R5SVPE330M | CAP ALUM POLY 330UF 20% 2.5V SMD | 2.5 V | 330 µF | 15mOhm | 344 - Immediate | $7.78 | Vis detaljer |
![]() | ![]() | 2R5SVPE390M | CAP ALUM POLY 390UF 20% 2.5V SMD | 2.5 V | 390 µF | 10mOhm | 0 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | 2R5SVPE390MX | CAP ALUM POLY 330UF 20% 2.5V SMD | 2.5 V | 330 µF | 15mOhm | 0 - Immediate | $11.45 | Vis detaljer |