EEH-ZV Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Panasonic’s capacitors are ideal for a variety of applications including automotive and industrial equipment.
Panasonic's EEH-ZV series conductive polymer hybrid aluminum electrolytic capacitors have a higher ripple current (up to 150% higher than the EEH-ZT series) and a lower ESR (up to 39% lower than the EEH-ZT series).
The EEH-ZV series capacitors are characterized by a low ESR which delivers a high current of up to 4.6 mA. It also features durability with double specification ratings of +125°C and +135°C at 4,000 hours. Being AEC-Q200 compliant, these capacitors ensure that some of the strictest quality control standards, especially for the automotive industry, are enforced.
Panasonic offers vibration-proof variants for parts with a 6 mm diameter or greater. These variants can withstand shocks of as much as 30 G, whereas standard parts can withstand a maximum of 10 G. The EEH-ZV series suits various industries, including automotive, communication infrastructure, industrial equipment, power supplies, and more.
- Rated voltage: 25 VDC to 63 VDC
- Endurance rating: +125°C/+135°C for 4,000 hours
- AEC-Q200 compliant
- Higher ripple current (max 150% of EEH-ZT Series)
- Low ESR (up to 39% lower than the EEH-ZT series)
- Capacitance range: 33 μF to 330 μF
- High-temperature lead-free reflow
- 30 G vibration-proof parts available
- Automotive:
- Water pumps
- Oil pumps
- Cooling fans
- High-current DC/DC converters
- ADAS
- Communication infrastructure:
- DC/DC converters
- AC/DC converters
- Switches
- Industrial equipment/power supplies:
- Robotics
- Cooling fans
- Solar power
- DC side of inverter circuits
- DC side of rectifier circuits
EEH-ZV Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EEH-ZV1V151P | CAP ALUMHYB 150UF 20% 35V SMD | 1000 - Immediate | $17.56 | Vis detaljer |
![]() | ![]() | EEH-ZV1J330P | CAP ALUM HYBRID 33UF 20% 63V SMD | 600 - Immediate | $17.56 | Vis detaljer |
![]() | ![]() | EEH-ZV1J470P | CAP ALUM HYBRID 47UF 20% 63V SMD | 1 - Immediate | $17.56 | Vis detaljer |
![]() | ![]() | EEH-ZV1H680P | CAP ALUM HYBRID 68UF 20% 50V SMD | 459 - Immediate | $17.56 | Vis detaljer |
![]() | ![]() | EEH-ZV1E221P | CAP ALUMHYB 220UF 20% 25V SMD | 1119 - Immediate | $17.56 | Vis detaljer |
![]() | ![]() | EEH-ZV1V271P | CAP ALUMHYB 270UF 20% 35V SMD | 2521 - Immediate | $19.21 | Vis detaljer |
![]() | ![]() | EEH-ZV1J680P | CAP ALUM HYBRID 68UF 20% 63V SMD | 215 - Immediate | $19.21 | Vis detaljer |
![]() | ![]() | EEH-ZV1H121P | CAP ALUMHYB 120UF 20% 50V SMD | 596 - Immediate | $19.21 | Vis detaljer |
![]() | ![]() | EEH-ZV1J560P | CAP ALUM HYBRID 56UF 20% 63V SMD | 0 - Immediate | $19.21 | Vis detaljer |
![]() | ![]() | EEH-ZV1H101P | CAP ALUMHYB 100UF 20% 50V SMD | 195 - Immediate | $19.21 | Vis detaljer |
![]() | ![]() | EEH-ZV1E331P | CAP ALUMHYB 330UF 20% 25V SMD | 692 - Immediate | $19.21 | Vis detaljer |
![]() | ![]() | EEH-ZV1J820P | CAP ALUM HYBRID 82UF 20% 63V SMD | 0 - Immediate | $19.21 | Vis detaljer |
![]() | ![]() | EEH-ZV1J330V | CAP ALUM HYBRID 33UF 20% 63V SMD | 823 - Immediate | $20.29 | Vis detaljer |
![]() | ![]() | EEH-ZV1H680V | CAP ALUM HYBRID 68UF 20% 50V SMD | 756 - Immediate | $20.29 | Vis detaljer |
![]() | ![]() | EEH-ZV1J470V | CAP ALUM HYBRID 47UF 20% 63V SMD | 0 - Immediate | $20.29 | Vis detaljer |
![]() | ![]() | EEH-ZV1E221V | CAP ALUMHYB 220UF 20% 25V SMD | 650 - Immediate | $20.29 | Vis detaljer |
![]() | ![]() | EEH-ZV1V151V | CAP ALUMHYB 150UF 20% 35V SMD | 1069 - Immediate | $20.29 | Vis detaljer |
![]() | ![]() | EEH-ZV1V271V | CAP ALUMHYB 270UF 20% 35V SMD | 538 - Immediate | $21.87 | Vis detaljer |
![]() | ![]() | EEH-ZV1H101V | CAP ALUMHYB 100UF 20% 50V SMD | 656 - Immediate | $21.87 | Vis detaljer |
![]() | ![]() | EEH-ZV1J680V | CAP ALUM HYBRID 68UF 20% 63V SMD | 805 - Immediate | $21.87 | Vis detaljer |