EEH-ZS Series Capacitors
Panasonic's capacitors are ideal where high temperature and high current capability are required
Panasonic's EEH-ZS series conductive polymer hybrid aluminum capacitors are capable of operating at high temperatures with conductive polymer capacitor performance and aluminum electrolytic capacitor safety in a surface mount package. The EEH-ZS series hybrid capacitors are able to withstand high ripple current and large capacitance at 125°C and 4000 hours of life. Being AEC-Q200 qualified ensures optimal quality and reliability. These parts are ideal where high temperature and high current capability are required by an application. The EEH-ZS series also offers vibration-proof variants for parts with 8 mm diameter or greater.
- Surface mount package
- 4,000-hour life at 125°C
- High ripple current and large capacitance
- Vibration-proof variants for parts with 8 mm diameter or greater
- Broad operating temperature: -55°C to +125°C
- Up to 63 VDC operating voltage
- AEC-Q200 compliant
- RoHS and REACH compliant
- High endurance rating
- High performance
- Safe operation
- Automotive quality
- Vibration-proof variants available
- DC/DC converters
- AC/DC converters
- “Under the hood” automotive (135°C parts)
- DC side of both inverter and rectifier circuits
- Automotive
- Industrial/communication
- Power supply
EEH-ZS Series Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EEH-ZS1E561P | CAP ALUMHYB 560UF 20% 25V SMD | -55°C – 125°C | 426 - Immediate | $17.63 | Vis detaljer |
![]() | ![]() | EEH-ZS1V471P | CAP ALUMHYB 470UF 20% 35V SMD | -55°C – 125°C | 1853 - Immediate | $17.63 | Vis detaljer |
![]() | ![]() | EEH-ZS1H221P | CAP ALUMHYB 220UF 20% 50V SMD | -55°C – 125°C | 3249 - Immediate | $17.63 | Vis detaljer |
![]() | ![]() | EEH-ZS1J151P | CAP ALUMHYB 150UF 20% 63V SMD | -55°C – 125°C | 314 - Immediate | $17.63 | Vis detaljer |
![]() | ![]() | EEH-ZS1E561V | CAP ALUMHYB 560UF 20% 25V SMD | -55°C – 125°C | 250 - Immediate | $19.91 | Vis detaljer |
![]() | ![]() | EEH-ZS1V471V | CAP ALUMHYB 470UF 20% 35V SMD | -55°C – 125°C | 2017 - Immediate | $19.91 | Vis detaljer |
![]() | ![]() | EEH-ZS1H221V | CAP ALUMHYB 220UF 20% 50V SMD | -55°C – 125°C | 105 - Immediate | $19.91 | Vis detaljer |
![]() | ![]() | EEH-ZS1J151V | CAP ALUMHYB 150UF 20% 63V SMD | -55°C – 125°C | 0 - Immediate | $19.91 | Vis detaljer |