EEH-ZL Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Panasonic's EEH-ZL series of conductive polymer hybrid aluminum electrolytic capacitors are smaller, save space, and reduce environmental impact
Panasonic's EEH-ZL series of conductive polymer hybrid aluminum electrolytic capacitors boast a larger capacitance of up to 170% more than the previous series and a higher ripple current of up to 90% higher than the previous series.
Using Panasonic Industry’s proprietary electrolyte technology, the EEH-ZL series capacitors are guaranteed to operate at 125°C and 135°C at 4,000 H. These capacitors are smaller, saving space and reducing the environmental impact.
These capacitors are AEC-Q200 and RoHS compliant, meeting some of the strictest quality control standards, especially for the automotive industry, ensuring confidence in the product.
Panasonic offers vibration-proof variants for parts with a 6 mm diameter or greater. These variants can withstand shocks of as much as 30 G. In contrast, standard parts can withstand a maximum of 10 G. The EEH-ZL series suits various industries, including automotive, communication infrastructure, industrial equipment, power supply, and more.
- Large capacitance: five case sizes from ø5 x 5.8 mm to ø10 x 10.2 mm, up to 170% more than the previous series
- Higher ripple current: up to 90% higher than the previous series
- Endurance rating is double the specification of +125°C/+135°C at 4,000 hours
- AEC-Q200 and RoHS compliant
- Low ESR: up to 40% lower than previous series
- High-temperature lead-free reflow
- 30 G vibration-proof parts available
- Automotive
- Multiple under-the-hood applications for water and oil pumps, cooling fans
- High-current DC/DC converters
- ADAS
- Communication infrastructure
- DC/DC converters
- AC/DC converters in base stations, servers, routers, and more
- Switches
- Industrial equipment/power supplies
- Inverter power supplies for robotics, cooling fans, solar power, and more
- DC side of inverter and rectifier circuits
EEH-ZL Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EEH-ZL1V470R | CAP ALUM HYBRID 47UF 20% 35V SMD | 12 - Immediate | $13.12 | Vis detaljer |
![]() | ![]() | EEH-ZL1E820R | CAP ALUM HYBRID 82UF 20% 25V SMD | 84 - Immediate | $13.12 | Vis detaljer |
![]() | ![]() | EEH-ZL1V820P | CAP ALUM HYBRID 82UF 20% 35V SMD | 277 - Immediate | $13.76 | Vis detaljer |
![]() | ![]() | EEH-ZL1E151P | CAP ALUMHYB 150UF 20% 25V SMD | 0 - Immediate | $13.76 | Vis detaljer |
![]() | ![]() | EEH-ZL1V151XP | CAP ALUMHYB 150UF 20% 35V SMD | 0 - Immediate | $15.22 | Vis detaljer |
![]() | ![]() | EEH-ZL1E221XP | CAP ALUMHYB 220UF 20% 25V SMD | 0 - Immediate | $15.22 | Vis detaljer |
![]() | ![]() | EEH-ZL1E151V | CAP ALUMHYB 150UF 20% 25V SMD | 1596 - Immediate | $16.67 | Vis detaljer |
![]() | ![]() | EEH-ZL1V820V | CAP ALUM HYBRID 82UF 20% 35V SMD | 1249 - Immediate | $16.67 | Vis detaljer |
![]() | ![]() | EEH-ZL1E471P | CAP ALUMHYB 470UF 20% 25V SMD | 313 - Immediate | $17.50 | Vis detaljer |
![]() | ![]() | EEH-ZL1V271P | CAP ALUMHYB 270UF 20% 35V SMD | 1026 - Immediate | $17.50 | Vis detaljer |
![]() | ![]() | EEH-ZL1E221XV | CAP ALUMHYB 220UF 20% 25V SMD | 0 - Immediate | $18.07 | Vis detaljer |
![]() | ![]() | EEH-ZL1V151XV | CAP ALUMHYB 150UF 20% 35V SMD | 0 - Immediate | $18.07 | Vis detaljer |
![]() | ![]() | EEH-ZL1V471P | CAP ALUMHYB 470UF 20% 35V SMD | 0 - Immediate | $19.15 | Vis detaljer |
![]() | ![]() | EEH-ZL1E681P | CAP ALUMHYB 680UF 20% 25V SMD | 895 - Immediate | $19.15 | Vis detaljer |
![]() | ![]() | EEH-ZL1V271V | CAP ALUMHYB 270UF 20% 35V SMD | 994 - Immediate | $20.22 | Vis detaljer |
![]() | ![]() | EEH-ZL1E471V | CAP ALUMHYB 470UF 20% 25V SMD | 539 - Immediate | $20.22 | Vis detaljer |
![]() | ![]() | EEH-ZL1E681V | CAP ALUMHYB 680UF 20% 25V SMD | 1437 - Immediate | $21.81 | Vis detaljer |