EEH-ZK Series Capacitors
Panasonic's EEH-ZK series capacitors have low leakage current, long life and low ESR values
Panasonic's EEH-ZK series are conductive polymer hybrid aluminum SMD electrolytic capacitors. Using large, space-consuming, axial THT and SMD capacitors to achieve low ESR requirements and good EMC behavior is old-fashioned. Panasonic's hybrid capacitors, combining the advantages of electrolytic capacitors with those of solid polymer capacitors, have established themselves as reliant and across-the-board solutions in automotive and industrial applications alike.
Hybrid technology offers low leakage current and long life in combination with low ESR in smaller case sizes. The voltage range of 25 V to 80 V caters to the capacitor industry standard temperature rating of -55°C to +105°C (ZA series) and -55°C to +125°C (ZC and ZK series). Ripple current rating (RCR), which is the decisive factor for a lot of capacitance agnostic applications, finds dramatic improvement for long lifetimes of 10,000 hours at +105°C and 4,000 hours at +125°C. Endurance at 3,000 hours at +125°C allows the possibility to augment the RCR up to 1.5 times. AEC-Q200 qualification ensures optimal quality and reliability. The EEH-ZC series parts are available in 25 VDC and 35 VDC and are ideal when high temperature and high current capability are being demanded by the application.
- High temperature / long life: 4,000 hrs at +125°C
- Minimum 8,000 hrs at +115°C and 16,000 hrs at +105°C (if all recommended specifications are followed)
- High temperature lead-free reflow
- High capacitance and high ripple current
- Low leakage current
- Extremely high endurance ratings
- Operating temperature range: -55°C to +125 °C
- Rated voltage range: 25 VDC to 35 VDC
- Vibration-proof product available upon request (Ø8 mm and larger)
- Vibration variants can withstand shocks of as much as 30 G
- Standard parts can withstand 10 G maximum
- RoHS / REACH compliant
- AEC-Q200 qualified
- AEC-Q200 compliance ensures strict quality control standards are being enforced
- DC/DC converters
- AC/DC converters
- Under-the-hood applications (+125°C)
- DC side of both inverter and rectifier circuits
EEH-ZK Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Levetid @ temp. | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EEH-ZK1E470R | CAP ALUM HYBRID 47UF 20% 25V SMD | 25 V | 4000 timer @ 125°C | -55°C – 125°C | 1661 - Immediate | $11.10 | Vis detaljer |
![]() | ![]() | EEH-ZK1V330R | CAP ALUM HYBRID 33UF 20% 35V SMD | 35 V | 4000 timer @ 125°C | -55°C – 125°C | 972 - Immediate | $11.10 | Vis detaljer |
![]() | ![]() | EEH-ZK1E680P | CAP ALUM HYBRID 68UF 20% 25V SMD | 25 V | 4000 timer @ 125°C | -55°C – 125°C | 2322 - Immediate | $7.99 | Vis detaljer |
![]() | ![]() | EEH-ZK1V560P | CAP ALUM HYBRID 56UF 20% 35V SMD | 35 V | 4000 timer @ 125°C | -55°C – 125°C | 1440 - Immediate | $5.90 | Vis detaljer |
![]() | ![]() | EEH-ZK1V101XP | CAP ALUMHYB 100UF 20% 35V SMD | 35 V | 4000 timer @ 125°C | -55°C – 125°C | 0 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | EEH-ZK1E151XP | CAP ALUMHYB 150UF 20% 25V SMD | 25 V | 4000 timer @ 125°C | -55°C – 125°C | 2 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | EEH-ZK1E271P | CAP ALUMHYB 270UF 20% 25V SMD | 25 V | 4000 timer @ 125°C | -55°C – 125°C | 53 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | EEH-ZK1V181P | CAP ALUMHYB 180UF 20% 35V SMD | 35 V | 4000 timer @ 125°C | -55°C – 125°C | 2609 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | EEH-ZK1E471P | CAP ALUMHYB 470UF 20% 25V SMD | 25 V | 4000 timer @ 125°C | -55°C – 125°C | 5230 - Immediate | $12.36 | Vis detaljer |
![]() | ![]() | EEH-ZK1V331P | CAP ALUMHYB 330UF 20% 35V SMD | 35 V | 4000 timer @ 125°C | -55°C – 125°C | 0 - Immediate | $10.84 | Vis detaljer |