ECWF (A) Series Film Capacitor
Panasonic introduces a metalized polypropylene film capacitor for PFC circuit in power supply applications
The ECWF (A) polypropylene film capacitor from Panasonic is suitable for active filters in PFC circuits and provides improved safety with newly developed segment vapor deposition technology.
- Small size
- Low audible noise
- High product safety
- High ripple current
- RoHS-compliant
- Rated voltage: 450 V
- Capacitance: 0.1 μF to 4.7 μF
- Temperature: -40°C to +105°C
- Tolerance: ±5% (J), ±10 % (K)
ECWF (A) Series Film Capacitor
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Spændingsklassifikation - DC | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECW-F2W105JA | CAP FILM 1UF 5% 450VDC RADIAL | 84V | 450V | 29938 - Immediate | Vis detaljer |
![]() | ![]() | ECW-F2W155JA | CAP FILM 1.5UF 5% 450VDC RADIAL | 84V | 450V | 49550 - Immediate | Vis detaljer |
![]() | ![]() | ECW-FA2J104J | CAP FILM 0.1UF 5% 630VDC RADIAL | 141V | 630V | 4395 - Immediate | Vis detaljer |
![]() | ![]() | ECW-F2W224JAQ | CAP FILM 0.22UF 5% 450VDC RADIAL | 84V | 450V | 40457 - Immediate | Vis detaljer |
![]() | ![]() | ECW-F2474JAQ | CAP FILM 0.47UF 5% 250VDC RADIAL | 125V | 250V | 488 - Immediate | Vis detaljer |
![]() | ![]() | ECW-FA2J105J | CAP FILM 1UF 5% 630VDC RADIAL | 141V | 630V | 2292 - Immediate | Vis detaljer |
![]() | ![]() | ECW-F2105JA | CAP FILM 1UF 5% 250VDC RADIAL | 125V | 250V | 4449 - Immediate | Vis detaljer |
![]() | ![]() | ECW-F2155JA | CAP FILM 1.5UF 5% 250VDC RADIAL | 125V | 250V | 192 - Immediate | Vis detaljer |
![]() | ![]() | ECW-FA2J225J | CAP FILM 2.2UF 5% 630VDC RADIAL | 141V | 630V | 199 - Immediate | Vis detaljer |
![]() | ![]() | ECW-F2225JA | CAP FILM 2.2UF 5% 250VDC RADIAL | 125V | 250V | 1565 - Immediate | Vis detaljer |
![]() | ![]() | ECW-FA2J124J | CAP FILM 0.12UF 5% 630VDC RADIAL | 141V | 630V | 1179 - Immediate | Vis detaljer |
![]() | ![]() | ECW-FA2J184J | CAP FILM 0.18UF 5% 630VDC RADIAL | 141V | 630V | 1016 - Immediate | Vis detaljer |
![]() | ![]() | ECW-F2W154JAQ | CAP FILM 0.15UF 5% 450VDC RADIAL | 84V | 450V | 13584 - Immediate | Vis detaljer |
![]() | ![]() | ECW-F2W274JAQ | CAP FILM 0.27UF 5% 450VDC RADIAL | 84V | 450V | 1710 - Immediate | Vis detaljer |
![]() | ![]() | ECW-FA2J564J | CAP FILM 0.56UF 5% 630VDC RADIAL | 141V | 630V | 157 - Immediate | Vis detaljer |