ECW-FJ Series Polypropylene Film Capacitors
Panasonic polypropylene film capacitors are available with 800 VDC and 1,100 VDC options
Panasonic ECW-FJ series polypropylene film capacitors are specifically designed for use in DC/DC and AC/DC converter circuits in xEV applications, as well as in high-frequency, high-current environments.
The ECW-FJ series film capacitors feature an operating temperature of -40°C to +110°C, a rated voltage of 800 V and 1,100 V, and a capacitance range of 1 µF to 8 µF.
The series provides high safety with an integrated fuse function, excellent thermal shock resistance (-40°C to +85°C, 1,000 cycles), and optimal humidity resistance (+40°C, 95% RH, rated voltage, 1,000 hours) at a highly competitive price.
The ECW-FJ series is a cost-effective alternative to other film capacitor series while maintaining compliance with AEC-Q200 and RoHS compliance standards.
- Optimal humidity resistance: +40°C, 95% RH, rated voltage 1,000 hours
- Fuse function
- High-thermal shock resistance: -40°C to +85°C, 1,000 cycles
- High endurance: +125°C, rated voltage 1.2 V, 1,000 hours
- Ensures long-term reliability and improved durability
- High safety: prevents short-circuit failures
- Improves reliability in harsh environments
- Excellent for critical and high-performance environments
- DC/DC and AC/DC converter circuits
- PFC circuits
- High-frequency and high-current circuits
- Smoothing circuits
- xEV and EV
- Industrial power supplies
- UPS/chargers
ECW-FJ Series Polypropylene Film Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECW-FJ1B105J | CAP FILM 1.0UF 1100VDC RADIAL | 1 µF | 178 - Immediate | $9.57 | Vis detaljer |
![]() | ![]() | ECW-FJ1B105JA | CAP FILM 1.0UF 1100VDC RADIAL | 1 µF | 300 - Immediate | $9.83 | Vis detaljer |
![]() | ![]() | ECW-FJ80205J | CAP FILM 2.0UF 800VDC RADIAL | 2 µF | 290 - Immediate | $9.95 | Vis detaljer |
![]() | ![]() | ECW-FJ80225J | CAP FILM 2.2UF 800VDC RADIAL | 2.2 µF | 236 - Immediate | $10.14 | Vis detaljer |
![]() | ![]() | ECW-FJ80205JA | CAP FILM 2.0UF 800VDC RADIAL | 2 µF | 240 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | ECW-FJ80225JA | CAP FILM 2.2UF 800VDC RADIAL | 2.2 µF | 98 - Immediate | $10.40 | Vis detaljer |
![]() | ![]() | ECW-FJ1B155J | CAP FILM 1.5UF 1100VDC RADIAL | 1.5 µF | 200 - Immediate | $10.90 | Vis detaljer |
![]() | ![]() | ECW-FJ1B155JA | CAP FILM 1.5UF 1100VDC RADIAL | 1.5 µF | 247 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | ECW-FJ80275J | CAP FILM 2.7UF 800VDC RADIAL | 2.7 µF | 200 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | ECW-FJ80275JA | CAP FILM 2.7UF 800VDC RADIAL | 2.7 µF | 240 - Immediate | $11.41 | Vis detaljer |
![]() | ![]() | ECW-FJ80305J | CAP FILM 3.0UF 800VDC RADIAL | 3 µF | 198 - Immediate | $11.60 | Vis detaljer |
![]() | ![]() | ECW-FJ1B205J | CAP FILM 2.0UF 1100VDC RADIAL | 2 µF | 177 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | ECW-FJ80305JA | CAP FILM 3.0UF 800VDC RADIAL | 3 µF | 250 - Immediate | $11.86 | Vis detaljer |
![]() | ![]() | ECW-FJ80335J | CAP FILM 3.3UF 800VDC RADIAL | 3.3 µF | 185 - Immediate | $11.86 | Vis detaljer |
![]() | ![]() | ECW-FJ1B205JA | CAP FILM 2.0UF 1100VDC RADIAL | 2 µF | 249 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | ECW-FJ80335JA | CAP FILM 3.3UF 800VDC RADIAL | 3.3 µF | 250 - Immediate | $12.11 | Vis detaljer |
![]() | ![]() | ECW-FJ80355J | CAP FILM 3.5UF 800VDC RADIAL | 3.5 µF | 150 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | ECW-FJ1B225J | CAP FILM 2.2UF 1100VDC RADIAL | 2.2 µF | 150 - Immediate | $13.12 | Vis detaljer |
![]() | ![]() | ECW-FJ80355JA | CAP FILM 3.5UF 800VDC RADIAL | 3.5 µF | 150 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | ECW-FJ1B225JA | CAP FILM 2.2UF 1100VDC RADIAL | 2.2 µF | 110 - Immediate | $13.38 | Vis detaljer |