A5 Minas Servo Drives and Motors
Panasonic offers their A5 MINAS servo drives and motors that provide ultra-high response frequency and low cogging torque
Panasonic’s highly dynamic servo drives combine state of the art technology with a large power range (50 W to 5 kW) and a light-weight and compact design. Features include innovative functions to suppress resonance frequencies and vibrations; multiple control features, such as pulse, analog, and network technology in real-time communication (100 Mbit/s), and software control that uses FPWIN Pro7 software and is fully PLC compatible.
- Ultra-high response frequency: 2 kHz bandwidth
- Command input and pulse output: up to 4 Mpps
- Real-time auto-gain tuning
- Four notch filters: manual / auto
- Four damping filters: manual / auto
- 20-bits / revolution; 1.04 million pulses per revolution
- Maximum speed: 6000 rpm
- Low cogging torque
- New design; innovative core; high-precision encoder
- IP67 degree of protection for all MSME-type motors