EX-Z Series Ultra-Minute Photoelectric Sensors
Panasonic's incredibly thin EX-Z sensors are an ideal solution for tight-fitting applications
At only 3 mm, Panasonic's incredibly thin EX-Z sensors are an ideal solution, over conventional fiber sensor heads, for tight-fitting applications. The EX-Z sensors are offered in two configurations: front sensing and side sensing, with the latter best suited for use in the narrowest of spaces. Despite the extremely small size, these robust sensors can sense an object as small as 0.3 mm without the need for an optional slit mask and both configurations can sense a 1.0 mm object from as far as 500 mm. The EX-Z series sensors are IP67 rated making them suitable for applications susceptible to splashing and a host of others, such as the detection of parts in a parts feeder, the detection of the presence or absence of a test tube tray, and the detection of LED leads.
- 50 mm to 500 mm sensing distance
- Front or side sensing
- Built-in amplifier
- Capable of sensing 0.3 mm object
- High brightness four element red LED
- Full line of mounting accessories
EX-Z Series Ultra-Minute Photoelectric Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Forsyning | Lyskilde | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EX-Z13FB | SENSOR THROUGH-BEAM 500MM NPN | 12V – 24V | Rød LED | 302 - Immediate | $671.41 | Vis detaljer |
![]() | ![]() | EX-Z11A-P | SENSOR THROUGH-BEAM 50MM PNP | 12V – 24V | Rød LED | 3 - Immediate | $671.41 | Vis detaljer |
![]() | ![]() | EX-Z11B-P | SENSOR THROUGH-BEAM 50MM PNP | 12V – 24V | Rød LED | 9 - Immediate | $671.41 | Vis detaljer |
![]() | ![]() | EX-Z11FB | SENSOR THROUGH-BEAM 50MM NPN | 12V – 24V | Rød LED | 25 - Immediate | $671.41 | Vis detaljer |
![]() | ![]() | EX-Z12B | SENSOR THROUGH-BEAM 200MM NPN | 12V – 24V | Rød LED | 1 - Immediate | $671.41 | Vis detaljer |
![]() | ![]() | EX-Z12B-P | SENSOR THROUGH-BEAM 200MM PNP | 12V – 24V | Rød LED | 0 - Immediate | $671.41 | Vis detaljer |
![]() | ![]() | EX-Z11A | SENSOR THROUGH-BEAM 50MM NPN | 12V – 24V | Rød LED | 257 - Immediate | $671.41 | Vis detaljer |
![]() | ![]() | EX-Z12FB | SENSOR THROUGH-BEAM 200MM NPN | 12V – 24V | Rød LED | 1 - Immediate | $671.41 | Vis detaljer |
![]() | ![]() | EX-Z12FA-P | SENSOR THROUGH-BEAM 200MM PNP | 12V – 24V | Rød LED | 135 - Immediate | $671.41 | Vis detaljer |
![]() | ![]() | EX-Z13FB-P | SENSOR THROUGH-BEAM 500MM PNP | 12V – 24V | Rød LED | 0 - Immediate | $671.41 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MSEXZ1 | LSHAPED MNT BRACKET FOR EXZ SERI | EXZ-serien | 40 - Immediate | $31.70 | Vis detaljer |
![]() | ![]() | MSEXZ2 | MOUNTING BRACKET FOR FRONT EXZ S | EXZ-serien | 0 - Immediate | $31.70 | Vis detaljer |
![]() | ![]() | MSEXZ3 | MOUNTING BRACKET FOR SIDE EXZ SE | EXZ-serien | 3 - Immediate | $31.70 | Vis detaljer |
![]() | ![]() | MSEXZ4 | SPACER FOR FRONT EXZ SERIES | EXZ-serien | 175 - Immediate | $126.80 | Vis detaljer |