PhotoMOS® High-Sensitivity Four-Pin SOP Relays
Panasonic's relays offer a reduced recommended LED forward current of only 2 mA
Panasonic’s PhotoMOS® HS SOP 1 Form A relays come equipped in a miniature SOP four-pin package for high-density mounting. These relays need less than half of the LED forward current as other traditional PhotoMOS. This contributes to energy savings and a longer operating life.
PhotoMOS HS SOP 1 Form A relays have load voltages rated at 60 V, 350 V, and 400 V, making them suitable for applications such as test and measurement, security/disaster prevention, and industrial equipment.
- Guaranteed performance at high temperatures: up to +125°C
- Small SOP-4 package
- High sensitivity, low current consumption
- High-capacity continuous load current: up to 2.0 A
- High I/O isolation voltage: up to 3,750 VRMS
- Surveillance cameras
- Burglar alarms
- Fire alarms
- Heat/smoke detectors
- Meters
- Telecommunications equipment
PhotoMOS High-Sensitivity Four-Pin SOP Relays
| Billede | Manufacturer Part Number | Beskrivelse | Udgangstype | Spænding - Input | Spænding - Belastning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AQY232SZ | SSR RELAY SPST-NO 500MA 0-60V | AC, DC | 1,25VDC | 0 V ~ 60 V | 0 - Immediate | $21.87 | Vis detaljer |
![]() | ![]() | AQY232SX | SSR RELAY SPST-NO 500MA 0-60V | AC, DC | 1,25VDC | 0 V ~ 60 V | 11 - Immediate | $25.68 | Vis detaljer |
![]() | ![]() | AQY230SX | SSR RELAY SPST-NO 120MA 0-350V | AC, DC | 1,25VDC | 0 V ~ 350 V | 661 - Immediate | $31.19 | Vis detaljer |
![]() | ![]() | AQY232G3HSX | PHOTOMOS 60V 2A | DC | 1,6VDC | 0 V ~ 60 V | 0 - Immediate | $59.03 | Vis detaljer |
![]() | ![]() | AQY232G3HS | PHOTOMOS 60V 2A | DC | 1,6VDC | 0 V ~ 60 V | 258 - Immediate | $59.03 | Vis detaljer |
![]() | ![]() | AQY230S | SSR RELAY SPST-NO 120MA 0-350V | AC, DC | 1,25VDC | 0 V ~ 350 V | 936 - Immediate | $45.14 | Vis detaljer |
![]() | ![]() | AQY232S | SSR RELAY SPST-NO 500MA 0-60V | AC, DC | 1,25VDC | 0 V ~ 60 V | 1008 - Immediate | $34.81 | Vis detaljer |
![]() | ![]() | AQY230SZ | SSR RELAY SPST-NO 120MA 0-350V | AC, DC | 1,25VDC | 0 V ~ 350 V | 0 - Immediate | $21.84 | Vis detaljer |
![]() | ![]() | AQY234SX | SSR RELAY SPST-NO 100MA 0-400V | AC, DC | 1,25VDC | 0 V ~ 400 V | 0 - Immediate | $28.15 | Vis detaljer |
![]() | ![]() | AQY234SZ | SSR RELAY SPST-NO 100MA 0-400V | AC, DC | 1,25VDC | 0 V ~ 400 V | 0 - Immediate | $28.15 | Vis detaljer |
![]() | ![]() | AQY234S | SSR RELAY SPST-NO 100MA 0-400V | AC, DC | 1,25VDC | 0 V ~ 400 V | 0 - Immediate | $36.19 | Vis detaljer |