PhotoMOS® General Use 4-Pin SOP Relays
Panasonic's relays are suitable for applications ranging from test and measurement to telecommunications to factory automation
Panasonic’s PhotoMOS GU SOP 1 Form A 4-pin type relays are offered in a miniature SOP 4-pin package for high-density mounting. The AQY215S has an output load rating of 100 V, 0.25 A, and is suitable for applications ranging from test and measurement to telecommunications to factory automation. This device can control low-level analog signals with a maximum off-state leakage current of 1 µA.
Panasonic’s general use 4-pin SOP relays are now offered with output load voltage ratings from 60 V to 400 V and output load current ratings from 500 mA to 100 mA.
- Controls low-level analog signals
- Small SOP4-pin package
- Low-level off-state leakage current of max. 1 µA
- Output load voltage ratings: 60 V, 100 V, 350 V, and 400 V
- Output load current ratings: 500 mA, 250 mA, 120 mA, and 100 mA
- Test and measurement
- Telecommunication
- Factory automation
- Security
- IC testers, probe cards, board testers
- Telecommunication equipment
- Industrial robots
- Surveillance cameras
PhotoMOS® General Use 4-Pin SOP Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AQY212S | SSR RELAY SPST-NO 500MA 0-60V | 3311 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | AQY215S | SSR RELAY SPST-NO 250MA 0-100V | 0 - Immediate | $51.42 | Vis detaljer |
![]() | ![]() | AQY210S | SSR RELAY SPST-NO 120MA 0-350V | 3374 - Immediate | $11.03 | Vis detaljer |
![]() | ![]() | AQY214S | SSR RELAY SPST-NO 100MA 0-400V | 1810 - Immediate | $33.86 | Vis detaljer |
![]() | ![]() | AQY212SX | SSR RELAY SPST-NO 500MA 0-60V | 27033 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | AQY215SX | SSR RELAY SPST-NO 250MA 0-100V | 295 - Immediate | $24.60 | Vis detaljer |
![]() | ![]() | AQY210SX | SSR RELAY SPST-NO 120MA 0-350V | 20670 - Immediate | $10.46 | Vis detaljer |
![]() | ![]() | AQY214SX | SSR RELAY SPST-NO 100MA 0-400V | 2962 - Immediate | $12.49 | Vis detaljer |
![]() | ![]() | AQY212SZ | SSR RELAY SPST-NO 500MA 0-60V | 8093 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | AQY210SZ | SSR RELAY SPST-NO 120MA 0-350V | 13687 - Immediate | $11.03 | Vis detaljer |
![]() | ![]() | AQY214SZ | SSR RELAY SPST-NO 100MA 0-400V | 1949 - Immediate | $12.43 | Vis detaljer |