EV-B Series Automotive Relay (DC Contactor)
Panasonic EV-B series automotive relays are lightweight and can maintain endurance under elevated temperatures
The Panasonic EV-B contactor series offers a unique advantage with both vertical and horizontal mounting options, solving PCB height restriction challenges. This DC contactor can deliver exceptional performance with a high cut-off capacity of 2000 A, 500 VDC without contact polarity.
The EV-B series demonstrates resilience in demanding conditions with a switching life that is superior to the EV-A generation of relay while maintaining the same package size dimensions. The ambient temperature rating of +60°C at 15% duty ensures reliable operation in harsh environments. Combined with its compact weight, the EV-B series is a durable and efficient choice for next-generation designs.
Features and Benefits
- Vertical and horizontal mounting options for a flexible PCB design
- 2000 A, 500 VDC cut-off delivers reliable high-current protection
- High cut-off capacity of 2,000 A at 500 VDC without polarity (1 operation)
- Lightweight 360 gram design reduces system weight, improves efficiency
- Electric vehicles
- Industrial power systems
- Renewable energy and storage
- Agriculture/construction vehicles
- Safety cut-offs/battery disconnects
- Power distribution units
- Inverters and energy storage systems
- Safe high-voltage disconnects for heavy-duty equipment
EV-B Series Automotive Relay (DC Contactor)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEVB9251 | DC CONTACTOR 12V 250A/500VDC | 18 - Immediate | $837.83 | Vis detaljer |
![]() | ![]() | AEVB1251 | DC CONTACTOR 12V 250A/500VDC | 20 - Immediate | $837.83 | Vis detaljer |