EmStat Pico Development Kit - Miniaturized, Calibrated, and Embeddable Potentiostat Kit

PalmSens' up to 200 kHz potentiostat and impedance analyzer simplifies and accelerates electrochemical system development

Image of PalmSens' EmStat Pico Development KitPalmSens' EmStat Pico development kit is equipped with a proven standalone potentiostat and impedance analyzer module, enabling users to perform electrochemical measurements using an electrochemical sensor without having programming skills. Integrate the small dual-channel OEM module on a PCB without potentiostat knowledge thanks to the joint development by Analog Devices Inc. and PalmSens. The tested and calibrated modules are used by 100+ OEM customers in over 30 countries. The EmStat Pico supports MethodSCRIPT allowing developers to program a human-readable script directly into the potentiostat module by using a serial (TTL) connection, saving development time.

The system has two potentiostat circuits which can be used simultaneously in low-speed mode (up to 100 Hz) and a high-speed mode (up to 200 kHz) which can be applied to each channel alternately. The system features power-saving modes for use in battery-operated systems. The footprint is small while maintaining standard 2.54 mm (100 mil) connections along with castellations for ease-of-integration into prototype systems.

Features
  • Connect and power via USB
  • Run measurements conveniently in PSTrace for Windows
  • Generate MethodSCRIPT™ in PSTrace for use in personal code
  • Connect via Bluetooth® with (iOS / Apple) or Android phones and tablets
  • Use the EmStat Pico seamlessly with software, an app, Arduino, or another microcontroller
  • Use one of PalmSens' many code examples
Applications
  • Life sciences and biosensing analysis
  • General amperometry, voltammetry, and impedance spectroscopy functions
  • Food quality
  • Environmental sensing (air, water, and soil)
  • Blood glucose meters
  • Bio-impedance measurements
  • Wearables
  • Gas detection

EmStat Pico Development Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EMSTAT PICO DEVELOPMENT KITESPICO-DKEMSTAT PICO DEVELOPMENT KIT31 - Immediate$12,474.08Vis detaljer
Published: 2021-03-08