Short Fan Trays
Orion Fans’ 3-position and 6-position high-performance OA109 fan trays are both offered in 115 VAC and 230 VAC versions
Orion Fans’ short fan trays in three- (OAT300ST) and six-position (OAT600ST) configurations are fitted with reliable, high-performance OA109 fans. Both are offered in 115 VAC and 230 VAC versions, with the OAT300ST series achieving airflow up to 310 CFM and the OAT600ST series achieving airflows up to 624 CFM.
Measuring 1RU high, these short fan trays are suitable for use in any standard 19” rack. They both feature a 2 meter modular power cord, a NEMA 5-15P or IEC320-C14 connection, and a resettable circuit breaker. To ensure the reliability of the product, the trays are constructed with heavy-duty steel, extruded aluminum side rails, and an integrated switch guard to prevent accidental switch actuation.
Features and Benefits
- Fits standard 19" rack
- Modular power cord, resettable circuit breaker, and illuminated rocker switch
- Dual voltage power cord for 115 VAC or 230 VAC
- High airflow
- 1RU high
- Low noise versions available
Three-Position Short Fan Tray
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OAT300ST | 3 FAN TRAY 115V 8" DEEP 310CFM | 799 - Immediate 1080 - Factory Stock | $1,261.03 | Vis detaljer |
![]() | ![]() | OAT302ST | 3 FAN TRAY 230V 8" DEEP 310CFM | 20 - Immediate 1720 - Factory Stock | $1,290.32 | Vis detaljer |
![]() | ![]() | OAT300ST-04 | 3 FAN 120V SMART TRAY REMOTE | 1 - Immediate 1 - Factory Stock | $1,478.68 | Vis detaljer |
![]() | ![]() | OAT300ST-03 | 3 FAN 120V SMART TRAY HUB SENSOR | 10 - Immediate | $1,565.22 | Vis detaljer |
Six-Position Short Fan Tray
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OAT600ST | 6 FAN TRAY 13.4" DEEP 120V | 16 - Immediate 13 - Factory Stock | $2,159.09 | Vis detaljer |
![]() | ![]() | OAT602ST | 6 FAN TRAY 13.4" DEEP 230V | 0 - Immediate 19 - Factory Stock | $2,159.09 | Vis detaljer |