Reversible Flow DC Fans
Orion Fans’ DC flow fans offer excellent cooling performance in forward or reverse
Orion Fans’ reversible flow fans provide excellent cooling performance in both the forward and reverse direction making them a great option for maintaining airpath consistency. Users can reduce both the total fan footprint and project costs because the speed and airflow direction are controlled by one fan without supplemental excess wiring or circuitry. This series is microcontroller based and utilizes PWM signals to control fan speed. Available special functions include PWM input, tachometer, and multiple IP ratings.
- Excellent cooling performance in forward or reverse
- Speed and airflow direction are controlled without supplemental excess wires or circuitry
- Utilizes PWM signals to control fan speed
Reversible Flow DC Fan Graphic - Click to Enlarge
Reversible Flow DC Fans
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OD1238-12HHB10AZ | 12VDC 120X120X38MM REVERSIBLE FL | 5 - Immediate | $264.38 | Vis detaljer |
![]() | ![]() | OD1238-24HHB10AZ | 24VDC 120X120X38MM REVERSIBLE FL | 0 - Immediate | $264.38 | Vis detaljer |
![]() | ![]() | OD1238-48HHB10AZ | 48VDC 120X120X38MM REVERSIBLE FL | 1 - Immediate 240 - Factory Stock | $271.35 | Vis detaljer |
![]() | ![]() | OD172SAP-12HHB10AZ | 12VDC 172X150X51MM REVERSIBLE FL | 13 - Immediate 120 - Factory Stock | $637.99 | Vis detaljer |
![]() | ![]() | OD172SAP-24HHB10AZ | 24VDC 172X150X51MM REVERSIBLE FL | 29 - Immediate 276 - Factory Stock | $735.82 | Vis detaljer |
![]() | ![]() | OD172SAP-48HHB10AZ | 48VDC 172X150X51MM REVERSIBLE FL | 12 - Immediate 120 - Factory Stock | $664.24 | Vis detaljer |