Open Frame Fan Motors
Orion Fans’ AC fan motors offer reliability and ease of use for compact designs
Orion Fans’ line of open frame motors includes AC fan motors ranging in size from 85 mm to 125 mm, are available in either 115 V or 230 V, and range from 33 W to 120 W. They can be mated with impeller sizes from 154 mm to 300 mm and additional mounting brackets and grilles for added support and safety. The impeller options offer varying pitch angles and the ability to reverse the airflow to either intake or exhaust.
Standards compliance, including UL, VDE, CE, REACH, and RoHS, make these fans a safe and highly reliable solution for commercial refrigeration, ventilation, transportation, or industrial applications. The motors and impellers are protected from the elements via a die-cast aluminum frame and carry an IP42 rating. They feature ball bearings for added flexibility when mounting.
- Ball bearings
- 115 V or 230 V
- AC motors (available in EC)
- Impeller options for intake or exhaust airflow direction
- Brackets and grilles available
- Commercial refrigeration
- Ventilation
- Transportation
- Industrial settings
Open Frame Fan Motors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OAM82AN-11-1WB | AC MOTORS - 115V 48 X 99 X 82MM | 0 - Immediate 680 - Factory Stock | $168.24 | Vis detaljer |
![]() | ![]() | OAM92AN-22-1WB | AC MOTORS - 230V 48 X 99 X 92MM | 0 - Immediate 830 - Factory Stock | $189.67 | Vis detaljer |
![]() | ![]() | OAM114AN-22-1WB | AC MOTORS - 230V 48 X 99 X 114MM | 6 - Immediate 730 - Factory Stock | $387.82 | Vis detaljer |
![]() | ![]() | OAM97AN-11-1WB | AC MOTORS - 115V 48 X 99 X 97MM | 2 - Immediate 830 - Factory Stock | $294.18 | Vis detaljer |
![]() | ![]() | OAM92AN-11-1WB | AC MOTORS - 115V 48 X 99 X 92MM | 0 - Immediate 770 - Factory Stock | $189.67 | Vis detaljer |
![]() | ![]() | OAM92AN-11-2WB | AC MOTORS - 115V 48 X 99 X 92MM | 0 - Immediate 830 - Factory Stock | $189.67 | Vis detaljer |
![]() | ![]() | OAM105AN-22-1WB | AC MOTORS - 230V 48 X 99 X 105MM | 0 - Immediate 830 - Factory Stock | $217.59 | Vis detaljer |
![]() | ![]() | OAM125AN-22-1WB | AC MOTORS - 230V 48 X 99 X 125MM | 0 - Immediate 840 - Factory Stock | $277.43 | Vis detaljer |
Impellers
| Billede | Manufacturer Part Number | Beskrivelse | Længde | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IMP-200-34 | IMPELLER 200MM X 34 | - | 0 - Immediate 80 - Factory Stock | $16.17 | Vis detaljer |
![]() | ![]() | IMP-200-28 | IMPELLER 200MM X 28 | - | 0 - Immediate 130 - Factory Stock | $16.17 | Vis detaljer |
![]() | ![]() | IMP-250-34 | IMPELLER 250MM X 34 | - | 0 - Immediate 170 - Factory Stock | $18.46 | Vis detaljer |
![]() | ![]() | IMP-154-22 | IMPELLER 154MM X 22 | - | 0 - Immediate 45 - Factory Stock | $9.47 | Vis detaljer |
![]() | ![]() | IMP-250-28 | IMPELLER 250MM X 28 | - | 0 - Immediate 165 - Factory Stock | $18.46 | Vis detaljer |
Grilles
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G200-25 | IMPELLER GRILLE 200MM | OAM-serien | 0 - Immediate 830 - Factory Stock | $36.88 | Vis detaljer |
![]() | ![]() | G230-27 | IMPELLER GRILLE 230MM | OAM-serien | 0 - Immediate 795 - Factory Stock | $41.28 | Vis detaljer |
![]() | ![]() | G250-17 | IMPELLER GRILLE 250MM | OAM-serien | 0 - Immediate 500 - Factory Stock | $49.72 | Vis detaljer |
Brackets
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | BRK-55 | SUPPORT BRACKET, 55MM | 61 - Immediate 460 - Factory Stock | $9.76 | Vis detaljer | |
![]() | ![]() | BRK-84 | SUPPORT BRACKET, 84MM | 40 - Immediate 810 - Factory Stock | $14.14 | Vis detaljer | |
![]() | ![]() | BRK-72 | SUPPORT BRACKET, 72MM | 0 - Immediate 790 - Factory Stock | $8.84 | Vis detaljer | |
![]() | ![]() | BRK-109-3 | SUPPORT BRACKET, 109MM | 0 - Immediate 840 - Factory Stock | $19.40 | Vis detaljer | |
![]() | ![]() | BRK-109-1 | SUPPORT BRACKET, 109MM | 0 - Immediate 850 - Factory Stock | $10.85 | Vis detaljer | |
![]() | ![]() | BRK-109-2 | SUPPORT BRACKET, 109MM | 0 - Immediate 750 - Factory Stock | $17.22 | Vis detaljer |