1U High Fan Tray with Redundant Power
Orion's low-cost front exhaust fan panel
Orion Fans' OA406 series AC fan tray combines small size with reliable performance and high airflows of up to 160 CFM. The low-cost front exhaust fan panel is available with optional redundant power supplies that seamlessly switch on if power is lost in one of the power supplies. Featuring a bi-color LED alarm indication, universal 90-264 VAC input external power supply and a switching AC/DC 12V adaptor, the OA406 series provides either a North American NEMA 5-15P or IEC320-C14 connection.
Available in six configurations, the OA406 series AC fan tray has a sturdy 16 Ga powder-coated steel construction. The RoHS-compliant OA406 series fan tray has an operation temperature range of -10°C to +50°C.
Fan Tray
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input | Specifikationer | Størrelse/dimension | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OAT615 | 1U FANTRAY FRONT EXH 90-264VAC | 90 – 264VAC | Ventilatorbakke, DC, 6 ventilatorer, 160CFM | 19,00" L x 3,08" B x 1,75" H (482,6mm x 78,2mm x 44,4mm) | 33 - Immediate | $2,336.67 | Vis detaljer |
Accessory
| Billede | Manufacturer Part Number | Beskrivelse | Funktioner | Tilgængeligt antal | Pris | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OAT615-PS | POWER SUPPLY ADD ON FOR OA406 | - | 0 - Immediate | $379.61 | Vis detaljer |